731P - Vishay / Sprague - Film Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 731P474X9630 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 470 nF | 630 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | 23.62 mm (0.93 in) | RF Microwave Film Capacitors | 277 VAC | 10 % | 28 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 731P305X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 3000UF 400V 10% | Not Available Online | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 44.45 mm (1.75 in) | 29.72 mm (1.17 in) | RF Microwave Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | 731P | ||||||||||
Mfr: 731P224X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 220 nF | 100 VDC | Axial | Polypropylene (PP) | 19.05 mm (0.75 in) | 8.64 mm (0.34 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 47 mOhms | - 55 C | + 105 C | 731P | Bulk | ||||||||
Mfr: 731P104X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 100 nF | 400 VDC | Axial | Polypropylene (PP) | 19.05 mm (0.75 in) | 12.19 mm (0.48 in) | RF Microwave Film Capacitors | 220 VAC | 10 % | 60 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 731P105X9630 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 44.45 mm (1.75 in) | 25.91 mm (1.02 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 18 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 731P105X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | 13.72 mm (0.54 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 26 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 731P684X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 680 nF | 100 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | 12.45 mm (0.49 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 33 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 731P105X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 250 VDC | Axial | Polypropylene (PP) | RF Microwave Film Capacitors | 175 VAC | 10 % | - 55 C | + 105 C | 731P | ||||||||||||
Mfr: 731P105X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | 22.86 mm (0.9 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 27 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 731P474X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 470 nF | 200 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | 13.97 mm (0.55 in) | RF Microwave Film Capacitors | 140 VAC | 10 % | 35 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 731P474X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | 18.54 mm (0.73 in) | RF Microwave Film Capacitors | 220 VAC | 10 % | 32 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 731P105X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 200 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | 17.53 mm (0.69 in) | RF Microwave Film Capacitors | 140 VAC | 10 % | 28 mOhms | - 55 C | + 105 C | 731P |