• Film Capacitors

288P - Vishay / Sprague - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
288P22494H471 Vishay
Datasheet
Mfr: 288P22494H471
TTI: Not Assigned
Vishay / Sprague
Availability:

Not Available Online

Obsolete
Film Capacitors 220 nF 10 % 400 VDC

Not Available Online

Call
or
View Details
Call to Verify
220 nF
400 VDC
Radial
Polyester
20.75 mm (0.817 in)
28.58 mm (1.125 in)
Suppression Film Capacitors
10 %
9.4 mm (0.37 in)
288P