225P - Vishay / Sprague - Film Capacitors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 225P10291WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1 nF 10% 100 VDC | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 225P47491XD3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 470 nF 10% 100 VDC | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.32 mm (0.8 in) | 15.24 mm (0.6 in) | General Film Capacitors | 70 VAC | 10 % | 21.84 mm (0.86 in) | 225P | ||||||||||
Mfr: 225P33491XD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 340 nF 10% 100 VDC | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 20.32 mm (0.8 in) | 13.21 mm (0.52 in) | General Film Capacitors | 70 VAC | 10 % | 19.56 mm (0.77 in) | 225P | ||||||||||
Mfr: 225P33291WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 3.3 nF 10% 100 VDC | Not Available Online | 3.3 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | 225P | ||||||||||
Mfr: 225P47294XD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 4.7 nF 10% 400 VDC | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 20.32 mm (0.8 in) | 6.35 mm (0.25 in) | General Film Capacitors | 200 VAC | 10 % | 13.97 mm (0.55 in) | 225P | ||||||||||
Mfr: 225P15391WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1000 nF 10% 100 VDC | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 225P68391WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 68 nF 10% 100 VDC | Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 8.64 mm (0.34 in) | General Film Capacitors | 70 VAC | 10 % | 12.45 mm (0.49 in) | 225P | ||||||||||
Mfr: 225P22392XD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 22 nF 10% 200 VDC | Not Available Online | 22 nF | 200 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 20.32 mm (0.8 in) | 6.35 mm (0.25 in) | General Film Capacitors | 140 VAC | 10 % | 14.73 mm (0.58 in) | 225P | ||||||||||
Mfr: 225P10291WD3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1 nF 10% 100 VDC | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 225P22391WD3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 225P22291WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2.2 nF 10% 100 VDC | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 225P27391WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 27 nF 10% 100 VDC | Not Available Online | 27 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.86 mm (0.27 in) | General Film Capacitors | 70 VAC | 10 % | 9.4 mm (0.37 in) | 225P | ||||||||||
Mfr: 225P10392XA3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 10 nF 10% 200 VDC | Not Available Online | 10 nF | 200 VDC | Radial | Polyester | 15.5 mm (0.61 in) | 20.32 mm (0.8 in) | 7.11 mm (0.28 in) | General Film Capacitors | 140 VAC | 10 % | 14.73 mm (0.58 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 225P39391WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 39 nF 10% 100 VDC | Not Available Online | 39 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 7.62 mm (0.3 in) | General Film Capacitors | 70 VAC | 10 % | 10.67 mm (0.42 in) | 225P | ||||||||||
Mfr: 225P10392XA3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 10 nF 10% 200 VDC | Not Available Online | 10 nF | 200 VDC | Radial | Polyester | 14.275 mm (0.562 in) | 20.32 mm (0.8 in) | 6.35 mm (0.25 in) | General Film Capacitors | 140 VAC | 10 % | 14.73 mm (0.58 in) | - 55 C | + 85 C | 225P |