Vishay / Sprague - Film Capacitors
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 430P154X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 150 nF | 200 VDC | Axial | Polyester | 19.05 mm (0.75 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 131P473X9600S04 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors FILM POLYESTER | Not Available Online | 47 nF | 600 VDC | Axial | Mixed | 34.93 mm (1.375 in) | Snubber Film Capacitors | 370 VAC | 10 % | 131P | |||||||||||||
Mfr: 730P473X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .047uF 400volts 10% | Not Available Online | 47 nF | 400 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 430P473X04K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 47 nF | 4 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 710P102X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 1 nF | 600 VDC | Axial | Polypropylene (PP) | 19.05 mm (0.75 in) | RF Microwave Film Capacitors | 10 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 430P124X5200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 120 nF | 200 VDC | Axial | Polyester | 19.05 mm (0.75 in) | General Film Capacitors | 5 % | 430P | ||||||||||||||
Mfr: 735P105X9100L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1uF 100volts 10% | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 19.05 mm (0.75 in) | Power Factor Correction Film Capacitors | 10 % | 15 mOhms | - 55 C | + 105 C | 735P | Bulk | ||||||||||
Mfr: 735P305X9100L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 3uF 100volts 10% | Not Available Online | 3 uF | 100 VDC | Axial | Polypropylene (PP) | 23.81 mm (0.937 in) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | 735P | ||||||||||||
Mfr: 632P505X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 5.0UF 100V 10% | Not Available Online | 5 uF | 100 VDC | Axial | Polycarbonate (PC) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 632P | ||||||||||||||
Mfr: 288P22494H471 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 220 nF 10 % 400 VDC | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 20.75 mm (0.817 in) | 28.58 mm (1.125 in) | Suppression Film Capacitors | 10 % | 9.4 mm (0.37 in) | 288P | ||||||||||||
Mfr: 192P333X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 200V .033uF 10% | Not Available Online | 33 nF | 200 VDC | Axial | Polyester | 17.45 mm (0.687 in) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 730P224X9630 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .22uF 630volts 10% | Not Available Online | 220 nF | 630 VDC | Axial | Polypropylene (PP) | 31.8 mm (1.252 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 430P224X9050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .22UF 50V 10% | Not Available Online | 220 nF | 50 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 431P155X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 1.5 uF | 200 VDC | Axial | Polyester | 31.7 mm (1.248 in) | 13.7 mm (0.539 in) | General Film Capacitors | 10 % | 8.5 mm (0.335 in) | 431P | ||||||||||||
Mfr: 431P505X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 5 uF | 200 VDC | Axial | Polyester | 44.45 mm (1.75 in) | 18.8 mm (0.74 in) | General Film Capacitors | 10 % | 12.3 mm (0.484 in) | 431P | ||||||||||||
Not Available Online | 1 uF | 200 VDC | Axial | Polyester | 31.7 mm (1.248 in) | 11.2 mm (0.441 in) | General Film Capacitors | 10 % | 7.2 mm (0.283 in) | 431P | |||||||||||||
Mfr: 735P305X9400L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 3uF 400volts 10% | Not Available Online | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 44.45 mm (1.75 in) | Power Factor Correction Film Capacitors | 10 % | 12 mOhms | - 55 C | + 105 C | 735P | Bulk | ||||||||||
Mfr: 730P334X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .33uF 400volts 10% | Not Available Online | 330 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Not Available Online | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 42.88 mm (1.688 in) | RF Microwave Film Capacitors | 10 % | - 55 C | + 85 C | 710P | |||||||||||||
Mfr: 430P405X5400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 4 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 5 % | 430P | |||||||||||||||
Mfr: 192P562X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .0056uF 10% | Not Available Online | 5.6 nF | 80 VDC | Axial | Polyester | 12.7 mm (0.5 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 430P682X08K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 6.8 nF | 8 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 735P206X9200H TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 20uF 200volts 10% | Not Available Online | 20 uF | 200 VDC | Axial | Polypropylene (PP) | 57.15 mm (2.25 in) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | 735P | ||||||||||||
Mfr: 717P4725900LB3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors RADIAL HIGH A-C VOLT ORANGE DROP | Not Available Online | 4.7 nF | 1.8 kVDC/2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 900 VAC | 10 % | - 55 C | + 85 C | 717P | ||||||||||||
Mfr: 731P105X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | 13.72 mm (0.54 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 26 mOhms | - 55 C | + 105 C | 731P |