Vishay / Sprague - Film Capacitors
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 730P224X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .22UF 100V 10% | Not Available Online | 220 nF | 100 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | - 55 C | + 85 C | 730P | Bulk | ||||||||||
Mfr: 225P10291WD3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1 nF 10% 100 VDC | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 225P22391WD3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 192P331X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 330PF 200V 10% | Not Available Online | 330 pF | 200 VDC | Axial | Polyester | 11.1 mm (0.437 in) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 85 C | 192P | |||||||||||
Mfr: 192P123X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .012uF 10% | Not Available Online | 12 nF | 80 VDC | Axial | Polyester | 14.28 mm (0.562 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Not Available Online | 100 nF | 1 kVDC | Radial | Polyester | 34.1 mm (1.343 in) | 40.64 mm (1.6 in) | General Film Capacitors | 10 % | PS | ||||||||||||||
Mfr: 418P33396LD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors RADIAL WOUND FILM | Not Available Online | 33 nF | 600 VDC | Radial | Polyester | 18.263 mm (0.719 in) | 30.48 mm (1.2 in) | General Film Capacitors | 200 VAC | 10 % | 418P | ||||||||||||
Mfr: 735P106X9200L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 10uF 200volts 10% | Not Available Online | 10 uF | 200 VDC | Axial | Polypropylene (PP) | 57.15 mm (2.25 in) | Power Factor Correction Film Capacitors | 10 % | 9 mOhms | - 55 C | + 105 C | 735P | Bulk | ||||||||||
Mfr: 430P104X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 192P224X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .22uF 10% | Not Available Online | 220 nF | 80 VDC | Axial | Polyester | 19.56 mm (0.77 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 731P105X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | 22.86 mm (0.9 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 27 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 430P224X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 220 nF | 600 VDC | Axial | Polyester | 38.1 mm (1.5 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 431P105X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 1 uF | 400 VDC | Axial | Polyester | 44.45 mm (1.75 in) | 13.9 mm (0.547 in) | General Film Capacitors | 10 % | 8.7 mm (0.343 in) | 431P | ||||||||||||
Mfr: 430P154X94K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 150 nF | 4 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 735P206X9100L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 20uF 100volts 10% | Not Available Online | 20 uF | 100 VDC | Axial | Polypropylene (PP) | 57.15 mm (2.25 in) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | 735P | ||||||||||||
Mfr: 710P104X5600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 100 nF | 600 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | RF Microwave Film Capacitors | 5 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 430P394X0200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 390 nF | 200 VDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 225P22291WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2.2 nF 10% 100 VDC | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 431P684X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 680 nF | 100 VDC | Axial | Polyester | 25.4 mm (1 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 5.1 mm (0.201 in) | 431P | ||||||||||||
Mfr: 131P334X91K0S04 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors FILM POLYESTER | Not Available Online | 330 nF | 1 kVDC | Axial | Mixed | Snubber Film Capacitors | 500 VAC | 10 % | 131P | ||||||||||||||
Mfr: 430P472X96K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 4.7 nF | 6 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 430P154X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 150 nF | 100 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 298P4739330L101 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 47 nF 10% 300 VDC | Not Available Online | 47 nF | 500 VDC | Radial | Polyester | 29.21 mm (1.15 in) | 8.89 mm (0.35 in) | Suppression Film Capacitors | 330 VAC | 10 % | 16.26 mm (0.64 in) | 298P | |||||||||||
Mfr: 430P473X08K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 47 nF | 8 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 430P474X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 470 nF | 400 VDC | Axial | Polyester | 38.1 mm (1.5 in) | General Film Capacitors | 10 % | 430P |