Vishay / Sprague - Film Capacitors
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 730P505X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 5uF 250volts 10% | Not Available Online | 5 uF | 250 VDC | Axial | Polypropylene (PP) | 44.5 mm (1.752 in) | RF Microwave Film Capacitors | 175 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 298P4739330L471 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 47 nF 10% 300 VDC | Not Available Online | 47 nF | 500 VDC | Radial | Polyester | 29.21 mm (1.15 in) | 8.89 mm (0.35 in) | Suppression Film Capacitors | 330 VAC | 10 % | 16.26 mm (0.64 in) | 298P | |||||||||||
Not Available Online | 50 nF | 200 VDC | Radial | Polyester | 17.475 mm (0.688 in) | 22.86 mm (0.9 in) | General Film Capacitors | 10 % | PS | ||||||||||||||
Mfr: 731P474X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 470 nF | 200 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | 13.97 mm (0.55 in) | RF Microwave Film Capacitors | 140 VAC | 10 % | 35 mOhms | - 55 C | + 105 C | 731P | |||||||||
Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 24.613 mm (0.969 in) | 30.48 mm (1.2 in) | General Film Capacitors | 10 % | PS | ||||||||||||||
Mfr: 430P153X94K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 15 nF | 4 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 731P474X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | 18.54 mm (0.73 in) | RF Microwave Film Capacitors | 220 VAC | 10 % | 32 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 632P103X5050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 50V 0.01uF 5% | Not Available Online | 10 nF | 50 VDC | Axial | Polycarbonate (PC) | 11.18 mm (0.44 in) | General Film Capacitors | 5 % | 632P | ||||||||||||||
Mfr: 431P224X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 220 nF | 400 VDC | Axial | Polyester | 25.4 mm (1 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 6.3 mm (0.248 in) | 431P | ||||||||||||
Mfr: 431P705X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 7 uF | 200 VDC | Axial | Polyester | 44.45 mm (1.75 in) | 22.7 mm (0.894 in) | General Film Capacitors | 10 % | 13.8 mm (0.543 in) | 431P | ||||||||||||
Mfr: 192P103X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 400V .01uF 10% | Not Available Online | 10 nF | 400 VDC | Axial | Polyester | 17.45 mm (0.687 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 430P473X92K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 47 nF | 2 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 430P126X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 12 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 192P683X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .068uF 10% | Not Available Online | 68 nF | 80 VDC | Axial | Polyester | 17.45 mm (0.687 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 192P682X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .0068uF 10% | Not Available Online | 6.8 nF | 80 VDC | Axial | Polyester | 12.7 mm (0.5 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 430P104X04K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 100 nF | 4 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 131P103X5200S04 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors FILM POLYESTER | Not Available Online | 10 nF | 200 VDC | Axial | Mixed | Snubber Film Capacitors | 5 % | 131P | |||||||||||||||
Mfr: 430P222X015K TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 2.2 nF | 1.5 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 779P2235400JB3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL FILM | Not Available Online | 22 nF | 630 VDC | Axial | Polypropylene (PP) | 15 mm (0.591 in) | 19.05 mm (0.75 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | 779P | ||||||||||
Mfr: 710P333X5800 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 33 nF | 800 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | RF Microwave Film Capacitors | 5 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 730P405X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 4uF 250volts 10% | Not Available Online | 4 uF | 250 VDC | Axial | Polypropylene (PP) | 44.5 mm (1.752 in) | RF Microwave Film Capacitors | 175 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 710P103X5600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 10 nF | 600 VDC | Axial | Polypropylene (PP) | 23.83 mm (0.938 in) | RF Microwave Film Capacitors | 5 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 192P222X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 200V .0022uF 10% | Not Available Online | 2.2 nF | 200 VDC | Axial | Polyester | 11.1 mm (0.437 in) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 710P222X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 2.2 nF | 600 VDC | Axial | Polypropylene (PP) | 19.05 mm (0.75 in) | RF Microwave Film Capacitors | 10 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 731P105X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 200 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | 17.53 mm (0.69 in) | RF Microwave Film Capacitors | 140 VAC | 10 % | 28 mOhms | - 55 C | + 105 C | 731P |