Vishay / Sprague - Film Capacitors
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 27 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 10 % | 431P | ||||||||||||||||
Mfr: 430P472X04K0T TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 4.7 nF | 4 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 779P6815400JB3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL FILM | Not Available Online | 680 pF | 630 VDC | Axial | Polypropylene (PP) | 15 mm (0.591 in) | 19.05 mm (0.75 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | 779P | ||||||||||
Mfr: 192P103X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .01uF 10% | Not Available Online | 10 nF | 80 VDC | Axial | Polyester | 12.7 mm (0.5 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 430P154X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 600VDC .15uF AXIAL | Not Available Online | 150 nF | 600 VDC | Axial | Polyester | 31.75 mm (1.25 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 192P473X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .047uF 10% | Not Available Online | 47 nF | 80 VDC | Axial | Polyester | 17.45 mm (0.687 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 430P104X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .1uF 600V POLY. | Not Available Online | 100 nF | 600 VDC | Axial | Polyester | 25.4 mm (1 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 731P105X9630 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 44.45 mm (1.75 in) | 25.91 mm (1.02 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 18 mOhms | - 55 C | + 105 C | 731P | |||||||||
Not Available Online | 100 nF | 800 VDC | Axial | Polypropylene (PP) | 42.88 mm (1.688 in) | RF Microwave Film Capacitors | 10 % | - 55 C | + 85 C | 710P | |||||||||||||
Mfr: 710P224X9800 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 220 nF | 800 VDC | Axial | Polypropylene (PP) | 52.41 mm (2.063 in) | RF Microwave Film Capacitors | 10 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 430P205X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 2 uF | 400 VDC | Axial | Polyester | 44.45 mm (1.75 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 192P682X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 200V .0068uF 10% | Not Available Online | 6.8 nF | 200 VDC | Axial | Polyester | 14.28 mm (0.562 in) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 431P305X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 3 uF | 400 VDC | Axial | Polyester | 57.1 mm (2.248 in) | 20.8 mm (0.819 in) | General Film Capacitors | 10 % | 11.8 mm (0.465 in) | 431P | ||||||||||||
Mfr: 730P154X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .15uF 250volts 10% | Not Available Online | 150 nF | 250 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | RF Microwave Film Capacitors | 175 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 225P47491XD3-PB TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 470 nF 10% 100 VDC | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.32 mm (0.8 in) | 15.24 mm (0.6 in) | General Film Capacitors | 70 VAC | 10 % | 21.84 mm (0.86 in) | 225P | ||||||||||
Mfr: 730P474X9400F TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .47UF 400V 10% | Not Available Online | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | 730P | Bulk | ||||||||||
Mfr: 431P473X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 47 nF | 600 VDC | Axial | Polyester | 25.4 mm (1 in) | 8.2 mm (0.323 in) | General Film Capacitors | 10 % | 4.8 mm (0.189 in) | 431P | ||||||||||||
Mfr: 430P103X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .01uF 600V POLY. | Not Available Online | 10 nF | 600 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 632P473X5050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 50V 0.047uF 5% | Not Available Online | 47 nF | 50 VDC | Axial | Polycarbonate (PC) | 11.18 mm (0.44 in) | General Film Capacitors | 5 % | 632P | ||||||||||||||
Mfr: 430P394X02K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 390 nF | 2 kVDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | |||||||||||||||
Mfr: 431P605X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 6 uF | 200 VDC | Axial | Polyester | 44.45 mm (1.75 in) | 21.5 mm (0.846 in) | General Film Capacitors | 10 % | 12.5 mm (0.492 in) | 431P | ||||||||||||
Mfr: 710P224X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 220 nF | 200 VDC | Axial | Polypropylene (PP) | 19.05 mm (0.75 in) | RF Microwave Film Capacitors | 10 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 431P705X9050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 7 uF | 50 VDC | Axial | Polyester | 38.1 mm (1.5 in) | 16.6 mm (0.654 in) | General Film Capacitors | 10 % | 10.1 mm (0.398 in) | 431P | ||||||||||||
Mfr: 779P2225400JB3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL FILM | Not Available Online | 2.2 nF | 630 VDC | Axial | Polypropylene (PP) | 15 mm (0.591 in) | 19.05 mm (0.75 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | 779P | ||||||||||
Mfr: 632P105X5050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 50V 1uF 5% | Not Available Online | 1 uF | 50 VDC | Axial | Polycarbonate (PC) | 19.05 mm (0.75 in) | General Film Capacitors | 5 % | 632P |