Vishay / Sprague - Aluminum Electrolytic Capacitors
2,507 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TVA1966-E3 TTI: TVA1966-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 20uF 600volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 600 VDC | 25.4 mm (1 in) | 98.425 mm (3.875 in) | |||||
Mfr: TVA1620-E3 TTI: TVA1620-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 350volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 350 VDC | 25.4 mm (1 in) | 66.675 mm (2.625 in) | |||||
Mfr: TVA1903-E3 TTI: TVA1903-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 500volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 500 VDC | 20 mm (0.787 in) | 41 mm (1.614 in) | |||||
Mfr: 53D112G035GE6 TTI: 53D112G035GE6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 35volts 1100uF -10% +75% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1100 uF | 35 VDC | 19.3 mm (0.76 in) | 29 mm (1.142 in) | 1000 Hour | ||||
Mfr: 30D227M035DB5A TTI: 30D227M035DB5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 35volts 20% | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 35 VDC | 2000 Hour | ||||||
Mfr: 500D155M200BB5A TTI: 500D155M200BB5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1.5uF 200volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1.5 uF | 200 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||
Mfr: 39D507G075HL6 TTI: 39D507G075HL6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 500uF 75volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 75 VDC | 22.5 mm (0.886 in) | 54.4 mm (2.142 in) | 500 Hour | ||||
Mfr: 500D107M160GK2A TTI: 500D107M160GK2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 160volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 160 VDC | 16 mm (0.63 in) | 44 mm | 2000 Hour | ||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 50 uF | 16 VDC | 8.18 mm | 18 mm (0.709 in) | 2000 Hour | |||||
Mfr: 30D106M050BA2A TTI: 30D106M050BA2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 50volts 20% 6.3x13mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | ||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 20 uF | 100 VDC | 9.77 mm | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 25 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 150 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 150 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 150 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 40 uF | 200 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 250 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 450 VDC | 12.319 mm (0.485 in) | 44.45 mm (1.75 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 25 VDC | ||||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 35 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 50 VDC | 9.525 mm (0.375 in) | 23.8 mm (0.937 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 50 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 6.6 mm | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 500D477M050FH2A TTI: 500D477M050FH2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 50 VDC | 12.5 mm (0.492 in) | 38 mm (1.496 in) | 2000 Hour | ||||
Mfr: 30D157M050DD2A TTI: 30D157M050DD2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 50volts 20% 9.5x24mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 150 uF | 50 VDC | 9.53 mm (0.375 in) | 23.81 mm (0.937 in) | 2000 Hour |