Vishay / Sprague - Aluminum Electrolytic Capacitors
2,507 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 601D108F050GJ1 TTI: 601D108F050GJ1 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000UF 75V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 50 VDC | 19.05 mm (0.75 in) | 41.28 mm (1.625 in) | 139 mOhms | 2000 Hour | |||
Mfr: 500D686M050CC2A TTI: 500D686M050CC2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 68 uF | 50 VDC | 8 mm (0.315 in) | 20.5 mm (0.807 in) | 2000 Hour | ||||
Mfr: TVA1305-E3 TTI: TVA1305-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50V 15 uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 50 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | |||||
Mfr: 600D126F250DJ4 TTI: 600D126F250DJ4 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM | 0In Stock | Axial | 12 uF | 250 VDC | 9.92 mm (0.391 in) | 42.86 mm (1.687 in) | 2000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 50 VDC | 8 mm (0.315 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 630D336M200EH6A TTI: 630D336M200EH6A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MIMI ALUM | 0In Stock | High Temp Electrolytic Capacitors | Axial | 33 uF | 200 VDC | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 9.78 mm (0.385 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: 39D107G050EJ6 TTI: 39D107G050EJ6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 50volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 50 VDC | 13 mm (0.512 in) | 41.7 mm (1.642 in) | 500 Hour | ||||
Mfr: TVA1315-E3 TTI: TVA1315-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 500uF 50volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 50 VDC | 12.319 mm (0.485 in) | 38.1 mm (1.5 in) | |||||
Mfr: 678D477M040EK3D TTI: 678D477M040EK3D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 40volts 20% 16x25mm | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 40 VDC | 16 mm | 25 mm | 50 mOhms | 3000 Hour | |||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 75 uF | 50 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | ||||||
Mfr: 30D106G025BB2A TTI: 30D106G025BB2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 25volts 6.3x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||
Mfr: 500D106M450FH2A TTI: 500D106M450FH2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 450volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 38 mm (1.496 in) | 2000 Hour | ||||
Mfr: 30D107M010BB2A TTI: 30D107M010BB2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||
Mfr: 30D107M035DC2A TTI: 30D107M035DC2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 35volts 20% 9.5x20.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 35 VDC | 9.5 mm (0.374 in) | 20.5 mm (0.807 in) | 2000 Hour | ||||
Mfr: 678D257H050DM5J TTI: 678D257H050DM5J Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250uF 50volts -10% + 100% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 250 uF | 50 VDC | 12.5 mm | 26.5 mm | 3000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 50 VDC | 9.525 mm (0.375 in) | 38.1 mm (1.5 in) | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 2 uF | 100 VDC | 6.6 mm | 6 mm | 2000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 16 uF | 150 VDC | 9.525 mm (0.375 in) | 23.8 mm (0.937 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 150 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 150 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 60 uF | 150 VDC | 15.88 mm | 38.1 mm (1.5 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 30 uF | 250 VDC | 15.875 mm (0.625 in) | 38.1 mm (1.5 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 4 uF | 450 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) |