Vishay / Sprague - Aluminum Electrolytic Capacitors
2,507 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TVA1704-E3 TTI: TVA1704-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 8uF 450volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 450 VDC | 12.319 mm (0.485 in) | 44.45 mm (1.75 in) | |||||
Mfr: 678D108M050FV3D TTI: 678D108M050FV3D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50volts 20% 18x40mm | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 18 mm | 40 mm | 3000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 50 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 50 VDC | 9.525 mm (0.375 in) | 38.1 mm (1.5 in) | ||||||
Mfr: 500D107M016CB2 TTI: 500D107M016CB2 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100UF 16volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 16 VDC | 8 mm (0.315 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 50 VDC | 9 mm | 38 mm (1.496 in) | 2000 Hour | |||||
Mfr: 500D337M050EF2A TTI: 500D337M050EF2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 50 VDC | 11 mm (0.433 in) | 32 mm (1.26 in) | 2000 Hour | ||||
Mfr: TVA1310-E3 TTI: TVA1310-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50V 100 uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 50 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | |||||
Mfr: 600D126F200DG5 TTI: 600D126F200DG5 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 12UF 200V | 0In Stock | High Reliability Electrolytic Capacitors | Axial | 12 uF | 200 VDC | 9.92 mm (0.391 in) | 36.51 mm (1.437 in) | 10.5 Ohms | 2000 Hour | |||
Mfr: TVA1311-E3 TTI: TVA1311-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 50volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 50 VDC | 9.525 mm (0.375 in) | 23.8 mm (0.937 in) | |||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 12 VDC | 8.18 mm | 21.5 mm | 2000 Hour | |||||
Mfr: 678D227M050DM5D TTI: 678D227M050DM5D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 50V | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 26.5 mm | 3000 Hour | ||||
Mfr: 510DX566M025BB5D TTI: 510DX566M025BB5D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 56UF 25V | 0In Stock | High Temp Electrolytic Capacitors | Radial | 56 uF | 50 VDC | 8 mm | 12 mm | 2000 Hour | ||||
Mfr: TVA1308-E3 TTI: TVA1308-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50uF 50volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 50 VDC | 7.925 mm (0.312 in) | 20.625 mm (0.812 in) | |||||
Mfr: TVA1205-E3 TTI: TVA1205-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25V 25uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 25 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | |||||
Mfr: 500D227M050DF2A TTI: 500D227M050DF2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 50 VDC | 9.5 mm (0.374 in) | 32 mm (1.26 in) | 2000 Hour | ||||
Mfr: 510DX187M050CG5D TTI: 510DX187M050CG5D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 180UF 50V | 0In Stock | High Temp Electrolytic Capacitors | Radial | 180 uF | 50 VDC | 10 mm | 2000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 25 VDC | 9.525 mm (0.375 in) | 23.8 mm (0.937 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 25 VDC | 11.125 mm (0.438 in) | 31.75 mm (1.25 in) | ||||||
Mfr: 30D108M035EH2A TTI: 30D108M035EH2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 35volts 20% 11x38mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 35 VDC | 11 mm (0.433 in) | 38 mm (1.496 in) | 2000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 250 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 450 VDC | 22.225 mm (0.875 in) | 41.275 mm (1.625 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 500 VDC | 22.225 mm (0.875 in) | 53.975 mm (2.125 in) | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 9.78 mm (0.385 in) | 24 mm (0.945 in) | 2000 Hour | |||||
Mfr: 600D107F060DJ4 TTI: 600D107F060DJ4 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM | 0In Stock | Axial | 100 uF | 60 VDC | 9.92 mm (0.391 in) | 42.86 mm (1.687 in) | 1.5 Ohms | 2000 Hour |