Vishay / Spectrol - Resistors
770 ResultsCategories of Resistors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solder Turret | 2.5 kOhms | 2 W | 5 % | 20 PPM / C | - 55 C | + 125 C | 162 | Bulk | ||||||||||||
Mfr: M70Y502KB25 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockTrimmer Resistors - Through Hole 1-1/4"REC 5Kohms Printed Circuit Pins | 0In Stock | PC Pin | 5 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 350 V | - 55 C | + 125 C | 70 | Bulk | ||||||||||
Mfr: M63P503KB30T607 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockTrimmer Resistors - Through Hole 3/8"SQ 50Kohms 10% Single Turn Cermet | 0In Stock | PC Pin | 50 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 250 V | 0.375 in | 0.375 in | - 55 C | + 125 C | 63 | Bulk | ||||||||
Mfr: M63S502KB40 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockTrimmer Resistors - Through Hole 3/8"SQ 5Kohms 10% Single Turn Cermet | 0In Stock | PC Pin | 5 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 250 V | - 55 C | + 125 C | 63 | Bulk | ||||||||||
Mfr: 14910F0GJSX10103KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Through Hole | 149 | ||||||||||||||||||
Mfr: 14910F0GJSX10203KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Through Hole | 149 | ||||||||||||||||||
0In Stock | Through Hole | 100 Ohms to 2 MOhms | 1 W | 10 % | 150 PPM / C | 350 VAC | - 40 C | + 125 C | 149 | Bulk | |||||||||||
0In Stock | Through Hole | 100 Ohms to 2 MOhms | 1 W | 10 % | 150 PPM / C | 350 VAC | - 40 C | + 125 C | 149 | Bulk | |||||||||||
0In Stock | Through Hole | 100 Ohms to 2 MOhms | 10 % | 150 PPM / C | 350 VAC | - 40 C | + 125 C | 149 | Bulk | ||||||||||||
0In Stock | Through Hole | 100 Ohms to 2 MOhms | 10 % | 150 PPM / C | 350 VAC | - 40 C | + 125 C | 149 | Bulk | ||||||||||||
Mfr: 248FGJS0XB25503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 50Kohms Conductive Plastic | 0In Stock | Through Hole | 50 kOhms | 500 mW (1/2 W) | 20 % | 12.7 mm | - 55 C | + 125 C | |||||||||||||
Mfr: 14810AABHSX10105KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 1Mohms 3/4" Shaft Length | 0In Stock | Through Hole | 1 MOhms | 500 mW (1/2 W) | 20 % | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
0In Stock | Solder Lug | 5 kOhms | 1.5 W | 5 % | - 55 C | + 125 C | 535 | ||||||||||||||
Mfr: M70Y501KB25 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockTrimmer Resistors - Through Hole 1-1/4"REC 500ohms Printed Circuit Pins | 0In Stock | PC Pin | 500 Ohms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 350 V | - 55 C | + 125 C | 70 | Bulk | ||||||||||
Mfr: 14910FBGLFY00103KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2'SQ 3/8'S 10Kohms Cermet | 0In Stock | Solder Lug | 10 kOhms | 1 W | 10 % | 150 PPM / C | 350 VAC | 12.5 mm | - 40 C | + 125 C | 149 | Bulk | |||||||||
Mfr: M64P103KB40 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockTrimmer Resistors - Through Hole 3/8"SQ 10Kohms Multi Turn Cermet | 0In Stock | PC Pin | 10 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 70.7 V | - 55 C | + 125 C | 64 | Bulk | ||||||||||
Mfr: M64P502KB40 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockTrimmer Resistors - Through Hole 3/8"SQ 5Kohms Multi Turn Cermet | 0In Stock | PC Pin | 5 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 50 V | - 55 C | + 125 C | 64 | Bulk | ||||||||||
Mfr: M64Z500KB40 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockTrimmer Resistors - Through Hole | 0In Stock | PC Pin | 50 Ohms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 5 V | 9.7 mm | 5 mm | 9.8 mm | - 55 C | + 125 C | 64 | Bulk | |||||||
0In Stock | Through Hole | 149 | Box | ||||||||||||||||||
0In Stock | Through Hole | 148, 149 | Bulk | ||||||||||||||||||
Mfr: 14910A0BHSX10502KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2' SQ 1/4'S 5Kohms Cermet | 0In Stock | PC Pin | 5 kOhms | 1 W | 10 % | 150 PPM / C | 350 VAC | 12.5 mm | 8.83 mm | 12.5 mm | - 40 C | + 125 C | 149 | Bulk | |||||||
0In Stock | Through Hole | 149 | Box | ||||||||||||||||||
Mfr: 14920F0GJSX13205KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2" SQ 2Mohms 7/8" Shaft Length | 0In Stock | PC Pin | 2 MOhms | 1 W | 10 % | 150 PPM / C | 350 VAC | - 40 C | + 125 C | 149 | Bulk | ||||||||||
Mfr: 534B1102JC8872 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPrecision Potentiometers 10 Turns 1Kohms 5% Lin .25% Metric Shaft | 0In Stock | PC Pin | 20 PPM / C | - 55 C | + 125 C | Bulk | |||||||||||||||
Mfr: 248BBHS0XB25103MA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ 1/8"S 10Kohms Conductive Plastic | Not Available Online | PC Pin | 10 kOhms | 500 mW (1/2 W) | 20 % | 70.7 V | - 55 C | + 125 C | 248 | Bulk |