Vishay / Spectrol - Potentiometers
209 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 249-8-08-104 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ1/8"S 100Kohms Cermet | Not Available Online | Panel Mount | Through Hole | Potentiometers | 100 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | - 55 C | + 125 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2.75 W | 117 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 132 | ||||||||||||
Mfr: 132-2-0-202 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1-5/16"RD 2KOHMS WW WW / Stops Version | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 2.75 W | 3 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 132 | ||||||||||||
Mfr: 138-0-0-202 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1-5/16"RD 2KOHMS Conduct.Plastic | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | |||||||||||||
Mfr: 138-0-0-503 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1-5/16"RD 50KOHMS Conduct.Plastic | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | |||||||||||||
Mfr: 132-0-0-301 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 300 OHM 1 TURN | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 300 Ohms | Linear | Vertical | 2.75 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | |||||||||||||
Mfr: 248-X-8-08-103-E3 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ 1/8"S 10K Conductive Plastic | Not Available Online | Panel Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 300 V | 20 % | Conductive Plastic | - 55 C | + 125 C | 248 | Bulk | ||||||||||||||
Mfr: 248FGJS0XB25102MA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ 1/4"S 1Kohms .5W Conductive Plastic | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 22.4 V | 20 % | Conductive Plastic | Smooth / Slotted | 1/4 in | 7/8 in | 9.5 mm (3/8 in) | 10000 Cycle | IP50 | - 55 C | + 125 C | 248249 | Bulk | ||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 200 Ohms | Linear | Vertical | 2.75 W | 5 % | 1 Turn | Smooth / Slotted | 6.34 mm | 10.32 mm | Rotary Metal | 500000 Cycle | - 55 C | + 125 C | 132 |