• Potentiometers

248249 - Vishay / Spectrol - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 248FGJS0XB25102MA
TTI: Not Assigned
Vishay / Spectrol
Availability:

Not Available Online

Potentiometers 1/2"SQ 1/4"S 1Kohms .5W Conductive Plastic

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Potentiometers
1 kOhms
Linear
Horizontal
500 mW (1/2 W)
22.4 V
20 %
Conductive Plastic
Smooth / Slotted
1/4 in
7/8 in
9.5 mm (3/8 in)
10000 Cycle
IP50
- 55 C
+ 125 C
248249
Bulk