Vishay / Spectrol - Potentiometers
209 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 14910F0GJSX10104KL TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | ||||||||||||||||||||
Mfr: 14910F0GJSX10102KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1Kohm 10% Cermet | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||
Mfr: 14910AABHSX10102KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 1Kohms 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 1 kOhms | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 149 | Bulk | |||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | Box | |||||||||||||||||||||
Mfr: 14810AABHSX10102KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 1Kohms 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 1 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | |||||||||||||
Mfr: 14910FAGJSX10501KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 500ohm 1/2" SQ 1/4"S CERMET | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 500 Ohms | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | Bulk | ||||||||||||||
Mfr: 14910F0GJSX10502KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 5 kOhms 10% Cermet | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | ||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
0In Stock | Box | |||||||||||||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 Ohms to 2 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | Flatted / D | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | ||||||||||||
Mfr: 14810FAGJSX10103KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 10Kohms 7/8" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | |||||||||||||
Mfr: 14910F0GJSX10501KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1Mohms 10% Cermet | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 in | 9.5 mm (3/8 in) | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||
Mfr: 249BBHS0XB25103KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 10Kohms Cermet | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | Bulk | 249-8-08-103 | ||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 125 C | Bulk | 138-0-0-102 | |||||||||||||
0In Stock | 249 | Bulk | ||||||||||||||||||||||||||||
Mfr: 14910F0GJSX10105KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | |||||
Mfr: 14920F0GJSX13102KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | |||||
Mfr: 249BBHS0XB25502KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 5Kohms 10% Cermet | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | ||||||
Mfr: 357B2203MAB251S22 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 22.2mm 20K 20% 1/4 slotted shaft | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | Model 357 | |||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 2.75 W | 74.2 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Bulk | 132-2-0-202 | ||||||
Mfr: 248FGJS0XB25503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 50Kohms Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Potentiometers | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | - 55 C | + 125 C | ||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | 5 kOhms | 1.5 W | 5 % | Wirewound | 1 Turn | Smooth / Slotted | 6 mm | 20.62 mm | - 55 C | + 125 C | 535 |