Vishay / Siliconix - Analog Switch ICs
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||
Mfr: DG442LDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 136 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG9234EDQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG441LDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 136 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG418BDY-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPST 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG333ALDW-T1-E3 TTI: DG333ALDW-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Precision Quad SPDT | 0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG333ALDW-E3 | |||
Mfr: DG9232EDQ-T1-GE3 TTI: DG9232EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG413HSDY-T1-E3 TTI: DG413HSDY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP DG413 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG413HSDY-E3 | |||
Mfr: DG411HSDY-T1-E3 TTI: DG411HSDY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 ANALOG SW HI SP DG411 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG411HSDY-E3 | |||||
Mfr: DG2750DN1-T1-GE4 TTI: DG2750DN1-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPDT 0.45ohm mQFN-10L | 0In Stock | SMD/SMT | UTMQFN-10 | 2 Channel | 2 x SPDT | 1.3 Ohms | 1.6 V | 5.5 V | 2.5 us | 150 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG613EEY-T1-GE4 TTI: DG613EEY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG2536DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG25 | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 500 mOhms | 2.7 V | 3.3 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | DG2536DN-E4 | |||||
Mfr: DG445BDN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG445BDN-E4 | ||||
Mfr: DG211BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG201HSDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 50 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 60 ns | 50 ns | - 40 C | + 85 C | DG | Reel | ||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG412HSDY-E3 | ||||||
Mfr: DG201BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
0In Stock | SMD/SMT | SC-70-5 | 1 Channel | SPST | 1.1 Ohms | 1.8 V | 5.5 V | 20 ns | 20 ns | - 40 C | + 85 C | DG2715E | ||||||||
Mfr: DG2501DB-T4-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC Quad SPST Analog | Not Available Online | DG | Reel | |||||||||||||||||
Mfr: DG213DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 60 Ohms | 22 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2503DB-T2-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC/NO Quad SPST Analog | Not Available Online | SMD/SMT | WCSP-16 | 4 Channel | 4 x SPST | 150 Ohms | 1.8 V | 5.5 V | 100 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2502DB-T4-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NO Quad SPST Analog | Not Available Online | DG | Reel | |||||||||||||||||
Mfr: DG2502DB-T2-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NO Quad SPST Analog | Not Available Online | SMD/SMT | WCSP-16 | 4 Channel | 4 x SPST | 150 Ohms | 1.8 V | 5.5 V | 100 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG3536DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Low Volt Dual SPDT | 0In Stock | SMD/SMT | MICRO-FOOT-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.8 V | 6 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel |