Vishay / Siliconix - Analog Switch ICs
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG412LEDJ-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Mono Quad SPST Pd 450mW PDIP-16 | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 26 Ohms | 3 V | 16 V | 3 V | 8 V | 16 ns | 9 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9262DY-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG387BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | Through Hole | PDIP-14 | 1 Channel | 1 x SPDT | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG307BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPDT | 50 Ohms | 13 V | 36 V | 15 V | 15 V | 110 ns | 70 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG333ALDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | Through Hole | DIP-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9232DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9232DY-E3 | |||||
Not Available Online | Through Hole | PDIP-16 | 2 Channel | 2 x SPDT | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 60 Ohms | 22 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 2 Channel | 2 x DPST | 30 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 55 C | + 125 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPST | 85 Ohms | 15 V | 15 V | 1 us | 425 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 136 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG442LDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG441LDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG308BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad Mono SPST | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG309DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG30 | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | SMD/SMT | SOIC-16 | 2 Channel | 2 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube |