Vishay / Siliconix - MOSFETs
3,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRFR1N60ATRPBF-BE3 TTI: IRFR1N60ATRPBF-BE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO252 600V 1.4A N-CH MOSFET | 2,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | IRFR1N60ATRPBF | ||||
Mfr: SIHF15N60E-GE3 TTI: SIHF15N60E-GE3 Vishay / Siliconix Availability: 10,000In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 10,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
Mfr: SIHF080N60E-GE3 TTI: SIHF080N60E-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 600V 14A E SERIES | 1,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 14 A | 80 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | |||||
Mfr: SI1036X-T1-GE3 TTI: SI1036X-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs 30V Vds 8V Vgs SC89-6 | 9,000In Stock | Si | SMD/SMT | SC-89-6 | N-Channel | 2 Channel | 30 V | 610 mA | 540 mOhms | 8 V | 400 mV | 2 nC | - 55 C | + 150 C | 220 mW | Enhancement | Reel | |||||
Mfr: SIHA11N80E-GE3 TTI: SIHA11N80E-GE3 Vishay / Siliconix Availability: 5,000In StockMOSFETs 800V Vds 30V Vgs TO-220 FULLPAK | 5,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 12 A | 380 mOhms | 30 V | 4 V | 88 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | |||||
Mfr: SIHG105N60EF-GE3 TTI: SIHG105N60EF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs EF Series Pwr MOSFET w/Fast Body Diode | 1,000In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 29 A | 102 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | ||||||
Mfr: IRFBC40PBF-BE3 TTI: IRFBC40PBF-BE3 Vishay / Siliconix Availability: 350In StockMOSFETs TO220 600V 6.2A N-CH MOSFET | 350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40PBF | ||||
Mfr: SIUD403ED-T1-GE3 TTI: SIUD403ED-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs -20V Vds 8V Vgs PowerPAK 0806 | 9,000In Stock | Si | SMD/SMT | PowerPAK-0806-3 | P-Channel | 1 Channel | 20 V | 500 mA | 1.01 Ohms | 8 V | 900 mV | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: SIHB30N60ET1-GE3 TTI: SIHB30N60ET1-GE3 Vishay / Siliconix Availability: 1,600In StockMOSFETs TO263 600V 29A N-CH MOSFET | 1,600In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHD11N80AE-GE3 TTI: SIHD11N80AE-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO252 800V 8A N-CH MOSFET | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 8 A | 450 mOhms | 30 V | 2 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHD11N80AE | ||||
Mfr: SIR570DP-T1-RE3 TTI: SIR570DP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT669 150V 77.4A N-CH MOSFET | 6,000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 77.4 A | 7.9 mOhms | 20 V | 4 V | 46.9 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS67DN-T1-GE3 TTI: SISS67DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8S | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8S-8 | P-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | 25 V | 2.5 V | 74 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISA88DN-T1-GE3 TTI: SISA88DN-T1-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 12,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40.5 A | 6.7 mOhms | - 16 V, 20 V | 1.1 V | 12.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISHA14DN-T1-GE3 TTI: SISHA14DN-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs PPAK1212 N-CH 30V 19.7A | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 20 A | 5.1 mOhms | - 16 V, 20 V | 1.1 V | 19.4 nC | - 55 C | + 150 C | 26.5 W | Enhancement | PowerPAK | Reel | ||||
Mfr: IRF9610PBF-BE3 TTI: IRF9610PBF-BE3 Vishay / Siliconix Availability: 5,950In StockMOSFETs TO220 200V 1.8A P-CH MOSFET | 5,950In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 1.8 A | 3 Ohms | 20 V | 4 V | 11 nC | - 55 C | + 150 C | 20 W | Enhancement | Tube | IRF9610PBF | ||||
Mfr: SUP90100E-GE3 TTI: SUP90100E-GE3 Vishay / Siliconix Availability: 500In StockMOSFETs TO220 200V 150A N-CH MOSFET | 500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 150 A | 12.4 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SIHP33N60EF-GE3 TTI: SIHP33N60EF-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 33 A | 98 mOhms | 30 V | 2 V | 155 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | |||||
Mfr: SIHP12N65E-GE3 TTI: SIHP12N65E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 650V Vds 30V Vgs TO-220AB | 2,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 380 mOhms | 30 V | 4 V | 35 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | |||||
Mfr: SIHA17N80AE-GE3 TTI: SIHA17N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 7A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 34 W | Enhancement | Reel | |||||
Mfr: IRFU014PBF TTI: IRFU014PBF Vishay / Siliconix Availability: 6,000In StockMOSFETs N-Chan 60V 7.7 Amp | 6,000In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
Mfr: IRFR9310TRLPBF-BE3 TTI: IRFR9310TRLPBF-BE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO252 400V 1.8A P-CH MOSFET | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | IRFR9310TRLPBF | ||||
Mfr: SIRA74DP-T1-GE3 TTI: SIRA74DP-T1-GE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs PPAKSO8 N-CH 40V 24A | 9,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 81.2 A | 4.2 mOhms | - 16 V, 20 V | 3.1 V | 41 nC | - 40 C | + 150 C | 46.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHA25N60EFL-GE3 TTI: SIHA25N60EFL-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs TO220 600V 25A N-CH MOSFET | 2,000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHG11N80AE-GE3 TTI: SIHG11N80AE-GE3 Vishay / Siliconix Availability: 500In StockMOSFETs TO247 800V 8A N-CH MOSFET | 500In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 8 A | 450 mOhms | 30 V | 2 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHG11N80AE | ||||
Mfr: SIHA24N80AE-GE3 TTI: SIHA24N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs N-CHANNEL 800V E Series Pwr MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 9 A | 184 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel |