Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 2.5 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | ||||||
Mfr: SQS484ENW-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 40V PowerPAK 1212-8W | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 16 A | 6.5 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 175 C | 62.5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 200 V | 14.1 A | 0.105 Ohms | 20 V | 4 V | 12.1 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 59 A | 0.009 Ohms | 20 V | 4 V | 18.3 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 80 V | 48 A | 0.028 Ohms | 20 V | 3.5 V | 95 nC | - 55 C | + 175 C | 136 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | SO-8L | N-Channel | 1 Channel | 80 V | 70 A | 0.010 Ohms | 20 V | 4 V | 13.2 nC | - 55 C | + 175 C | 103 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 330 A | 1.5 mOhms | 20 V | 3.5 V | 58 nC | - 55 C | + 175 C | 312 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 66 A | 8.4 mOhms | 20 V | 3.5 V | 20 nC | - 55 C | + 175 C | 65 W | Enhancement | TrenchFET | Reel | |||||
Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 40 V | 40 A | 29 mOhms | 20 V | 2.5 V | 38 nC | - 55 C | + 175 C | 83 W | Enhancement | Reel | SQJ443EP-T1_GE3 | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 60 V | 30 A | 12.5 mOhms | 20 V | 2.5 V | 18 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | SQJA60EP-T1_GE3 | |||||
Mfr: SQJ208EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs Dual Nch 40V Vds PowerPAK SO-8L | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 40 V | 20 A, 60 A | 9.4 mOhms, 3.9 mOhms | 20 V | 1.3 V, 1.4 V | 33 nC, 75 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ2398ES-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 100V (D-S) | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 1.6 A | 300 mOhms | 20 V | 3.5 V | 2.3 nC | - 55 C | + 175 C | 2 W | Enhancement | TrenchFET | Reel | SQ2398ES-T1_GE3 | |||
Mfr: SQA410EJ-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 20V 7.8A 13.6W AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 20 V | 7.8 A | 23 mOhms | 8 V | 450 mV | 8 nC | - 55 C | + 175 C | 13.6 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ4182EY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 30Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 32 A | 3.1 mOhms | 20 V | 1.5 V | 110 nC | - 55 C | + 175 C | 7.1 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4182EY-T1_BE3 | ||
Mfr: SQ3419AEEV-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs -40V Vds TSOP-6 AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 40 V | 6.9 A | 48 mOhms | 12 V | 1.5 V | 12.5 nC | - 55 C | + 175 C | 5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ3419AEEV-T1_BE3 | ||
Mfr: SQJ460AEP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N Ch 60Vds 20Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 60 V | 64 A | 7.2 mOhms | 20 V | 1.5 V | 106 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJB80EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 80V Vds 30A Id AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 80 V | 30 A | 15.5 mOhms | 20 V | 1.5 V | 32 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ420EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 40V Vds -/+20V Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 30 A | 8.2 mOhms | 20 V | 1.5 V | 41 nC | - 55 C | + 175 C | 45 W | Enhancement | AEC-Q101 | PowerPAK | Reel | |||
Mfr: SQJA20EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds -/+20V Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 22.5 A | 50 mOhms | 20 V | 3 V | 17.6 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQD40N10-25_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs RECOMMENDED ALT SQD7 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 40 A | 19 mOhms | 20 V | 1.5 V | 70 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQJ980AEP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs Dual N-Channel 75V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 75 V | 17 A | 41 mOhms | 20 V | 1.5 V | 21 nC | - 55 C | + 175 C | 34 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQD25N06-22L_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60V 25A 62W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 18 mOhms | 20 V | 1.5 V | 50 nC | - 55 C | + 175 C | 62 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQD50P08-25L_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 80V 50A 136W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 80 V | 50 A | 25 mOhms | 20 V | 1.5 V | 91 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQA442EJ-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 60V Vds; +/-20V Vgs PowerPAK SC-70-6L | Not Available Online | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 60 V | 9 A | 32 mOhms | 20 V | 1.5 V | 9.7 nC | - 55 C | + 175 C | 13.6 W | Enhancement | Reel |