Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQ3985EV-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 20V (D-S) | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 2 Channel | 20 V | 3.9 A | 130 mOhms | 8 V | 1.5 V | 3.1 nC | - 55 C | + 175 C | 3 W | Enhancement | TrenchFET | Reel | SQ3985EV-T1_GE3 | |||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8L | N-Channel | 1 Channel | 40 V | 330 A | 0.0018 Ohms | 20 V | 3.5 V | 58 nC | - 55 C | + 175 C | 312 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8SW | N-Channel | 1 Channel | 100 V | 58 A | 0.0074 Ohms | 20 V | 3.5 V | 23.6 nC | - 55 C | + 175 C | 57 W | Enhancement | Reel | ||||||
Mfr: SQA470EEJ-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 30V Vds; +/-12V Vgs PowerPAK SC-70-6L | Not Available Online | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 30 V | 2.25 A | 56 mOhms | 12 V | 600 mV | 5.2 nC | - 55 C | + 175 C | 13.6 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK 8x8L | N-Channel | 1 Channel | 40 V | 575 A | 900 uOhms | 20 V | 3 V | 116 nC | - 55 C | + 175 C | 600 W | TrenchFET | Reel | ||||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 40 V | 6.9 A | 58 mOhms | 20 V | 2.5 V | 8.35 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | ||||||
Mfr: SQ2361CEES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 170 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 175 C | 2 W | Enhancement | ||||||
Mfr: SQ2362CES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 4.3 A | 68 mOhms | 20 V | 2.5 V | 8.1 nC | - 55 C | + 175 C | 3 W | Enhancement | Reel | |||||
Mfr: SQ3418EV-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N Ch 40Vds 20Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 40 V | 8 A | 26 mOhms | 20 V | 1.5 V | 12.7 nC | - 55 C | + 175 C | 5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ148EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N Ch 40Vds 20Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 15 A | 27 mOhms | 20 V | 1.5 V | 20 nC | - 55 C | + 175 C | 45 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ446EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 40Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 40 V | 60 A | 3.7 mOhms | 20 V | 1.5 V | 65 nC | - 55 C | + 175 C | 46 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 75 A | 7 mOhms | 20 V | 3.5 V | 27 nC | - 55 C | + 175 C | 75 W | Enhancement | TrenchFET | Reel | |||||
Not Available Online | Si | SMD/SMT | N-Channel | 2 Channel | - 55 C | + 175 C | Enhancement | TrenchFET | Reel | |||||||||||||
Not Available Online | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 2 Channel | 40 V | 30 A | 5.2 mOhms | 20 V | 2.2 V | 33.5 nC | - 55 C | + 175 C | 48 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SIHF28N60EF-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 28 A | 123 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 39 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 130 A | 4.6 mOhms | 20 V | 3.5 V | 36 nC | - 55 C | + 175 C | 148 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 60 V | 7 A | 82.9 mOhms | 20 V | 2.5 V | 14.3 nC | - 55 C | + 175 C | 4 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPak-8 | N-Channel | 2 Channel | 40 V | 34 A | 12 mOhms | - 16 V, 20 V | 2.3 V | 4.7 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 166 A | 5 mOhms | 20 V | 2.5 V | 51 nC | - 55 C | + 175 C | 250 W | Enhancement | Reel | ||||||
Mfr: SIHG150N60E-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 600Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 22 A | 158 mOhms | 30 V | 5 V | 24 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIRA10DDP-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds TrenchFET PowePAK SO-8 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 96 A | 3.1 mOhms | - 16 V, 20 V | 2.4 V | 24.1 nC | - 55 C | + 150 C | 43 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK SC-70W-6 | N-Channel | 1 Channel | 30 V | 5.63 A | 54 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 175 C | 13.6 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 40 V | 153 A | 3.45 mOhms | 20 V | 2.5 V | 53 nC | - 55 C | + 175 C | 119 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SO-8L-4 | P-Channel | 1 Channel | 30 V | 300 A | 3 mOhms | 20 V | 2.5 V | 207 nC | - 55 C | + 175 C | 500 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SQJ738EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | Reel |