Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQ4005EY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P Ch -12Vds 8Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 12 V | 15 A | 13 mOhms | 8 V | 1 V | 29 nC | - 55 C | + 175 C | 6 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4005EY-T1_BE3 | ||
Mfr: SQJA94EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 80V Vds 46A Id AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8L-4 | N-Channel | 1 Channel | 80 V | 46 A | 11.2 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 175 C | 55 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQJA96EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 80V Vds 30A Id AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 80 V | 30 A | 17.9 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQ1922EEH-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 20V Vds Dual N-Ch AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SC-70-6 | N-Channel | 2 Channel | 20 V | 840 mA | 350 mOhms | 12 V | 1 V | 700 pC | - 55 C | + 175 C | 1.5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQM50028EM_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 60V Vds 120A Id AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 60 V | 120 A | 2 mOhms | 20 V | 3 V | 123 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJA88EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N Channel 40V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 30 A | 7 mOhms | 20 V | 2 V | 35 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQC40016E_DFFR TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 40 V | 20 V | Enhancement | AEC-Q101 | |||||||||||||
0In Stock | Si | TrenchFET | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 60 V | 36 A | 25 mOhms | 20 V | 2.5 V | 65 nC | - 55 C | + 175 C | 68 W | Enhancement | Reel | SQJ457EP-T1_GE3 | |||||
Mfr: SQ3457EV-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 30V (D-S) | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 6.8 A | 35 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 175 C | 5 W | Enhancement | TrenchFET | Reel | SQ3457EV-T1_GE3 | |||
Not Available Online | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 75 A | 4.3 Ohms | 20 V | 2.5 V | 100 nC | - 55 C | + 175 C | 83 W | Enhancement | TrenchFET | Reel | SQJ422EP-T1_GE3 | ||||
Mfr: SQM50020EL_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 60Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 120 A | 1.6 mOhms | 20 V | 1.5 V | 200 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJQ900E-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 40Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 2 Channel | 40 V | 100 A | 3.4 mOhms, 3.4 mOhms | 20 V | 1.5 V | 120 nC | - 55 C | + 175 C | 135 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ968EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Dual N-Channel 60V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 60 V | 23.5 A | 28 mOhms, 28 mOhms | 20 V | 1.5 V | 18.5 nC | - 55 C | + 175 C | 42 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQD90P04-9M4L_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P-Channel 40V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 90 A | 7.5 mOhms | 20 V | 2.5 V | 155 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SI1033X-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 20V 150mA 280mW 8.0ohm @ 4.5V | 0In Stock | Si | SMD/SMT | SC-89-6 | TrenchFET | Reel | SI1033X-GE3 | |||||||||||||||
Mfr: SQA401EEJ-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds; +/-8V Vgs PowerPAK SC-70-6L | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 2.68 A | 113 mOhms | 8 V | 1.5 V | 5.3 nC | - 55 C | + 175 C | 13.6 W | Enhancement | Reel | |||||
Mfr: SIHP20N50E-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 19 A | 184 mOhms | 30 V | 4 V | 46 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 2.5 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | ||||||
Mfr: SQS484ENW-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 40V PowerPAK 1212-8W | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 16 A | 6.5 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 175 C | 62.5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 200 V | 14.1 A | 0.105 Ohms | 20 V | 4 V | 12.1 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 59 A | 0.009 Ohms | 20 V | 4 V | 18.3 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 80 V | 48 A | 0.028 Ohms | 20 V | 3.5 V | 95 nC | - 55 C | + 175 C | 136 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | SO-8L | N-Channel | 1 Channel | 80 V | 70 A | 0.010 Ohms | 20 V | 4 V | 13.2 nC | - 55 C | + 175 C | 103 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel |