Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQJ454EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds PowerPAK AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 200 V | 13 A | 145 mOhms | 20 V | 2 V | 56 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
0In Stock | Si | SMD/SMT | PowerPAK-8 | P-Channel | 1 Channel | 80 V | 44 A | 31 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 175 C | 119 W | Enhancement | Reel | ||||||
Mfr: SQJQ140E-T1_JE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 40 V | 701 A | 530 uOhms | 20 V | 3.3 V | 192 nC | - 55 C | + 175 C | 600 W | Enhancement | ||||||
Mfr: SQ2308FES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.3 A | 150 mOhms | 20 V | 2.5 V | 3.6 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | |||||
Mfr: SI1480BDH-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 80 V (D-S) MOSFET PowerPAK SO-8, 1.8 mohm a. 10V 1.7 mohm a. 7.5V | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 100 V | 2.38 A | 212 mOhms | 20 V | 3 V | 3.9 nC | - 55 C | + 150 C | 2.6 W | Enhancement | Reel | |||||
Mfr: SQ1922AEEH-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs Dual Nch 20V Vds SOT-363 | Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 850 mA | 300 mOhms | 12 V | 1.5 V | 1.2 nC | - 55 C | + 175 C | 1.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SQS482ENW-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds -/+20V Vgs PowerPAK 1212-8W | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8W-8 | N-Channel | 1 Channel | 30 V | 16 A | 7 mOhms | 20 V | 2 V | 26 nC | - 55 C | + 175 C | 62 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SQJ204EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 12V Vds -/+12V Vgs PowerPAK SO-8L | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 12 V | 20 A, 60 A | 3 mOhms, 8.3 mOhms | 12 V | 500 mV | 20 nC, 50 nC | - 55 C | + 175 C | 27 W, 48 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SIHA15N60E-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 38 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | |||||
Mfr: SQJ401EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P-Channel 12V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 12 V | 32 A | 5 mOhms | 8 V | 1.5 V | 164 nC | - 55 C | + 175 C | 83 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ465EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs -60V -8A 45W AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 60 V | 8 A | 70 mOhms | 20 V | 2.5 V | 40 nC | - 55 C | + 175 C | 45 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ3410EV-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 30V 8A 5W AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 8 A | 14 mOhms | 20 V | 1.5 V | 21 nC | - 55 C | + 175 C | 5 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ2337CES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 80-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 2.2 A | 290 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 175 C | 3 W | Enhancement | Reel | |||||
Mfr: SIHP6N80E-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 800V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 5.4 A | 820 mOhms | 30 V | 4 V | 44 nC | - 55 C | + 150 C | 78 W | Enhancement | SIHP6N80E-BE3 | |||||
Mfr: SQJA72EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds -/+20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 37 A | 15.4 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 175 C | 55 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQM40022EM_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs D2PAK (TO-263-7L) | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 150 A | 1.63 mOhms | 20 V | 2.5 V | 106 nC | - 55 C | + 175 C | 150 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SQJQ936EL-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Automotive Dual N-Channel 40 V (D-S) 175C MOSFET PowerPAK 8 x 8L, 2.3 m a. 10V, 2.7 m a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 2 Channel | 40 V | 100 A | 2.3 mOhms | 20 V | 2.5 V | 98 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 2 Channel | 40 V | 123 A | 3.4 mOhms | 20 V | 3.5 V | 37 nC | - 55 C | + 175 C | 93 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 7.5 A | 43 mOhms | 20 V | 2.5 V | 15.5 nC | - 55 C | + 175 C | 4 W | Enhancement | |||||||
Mfr: SQJQ142ER-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 40 V | 345 A | 1.24 mOhms | 20 V | 3.5 V | 92 nC | - 55 C | + 175 C | 277 W | Enhancement | Reel | |||||
Mfr: SQJ746ELP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 40 V | 82 A | 6.2 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 175 C | 79 W | Enhancement | ||||||
Mfr: SI3471CDV-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 12V 8.0A 3.8W 27mohm @ 4.5V | 0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3471CDV-E3 | |||||||||||||||
Mfr: SI3471CDV-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 12V 8.0A 3.8W 27mohm @ 4.5V | 0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3471CDV-GE3 | |||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 60 V | 7 A | 0.0285 Ohms | 20 V | 3 V | 7.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 38 A | 0.04 Ohms | 20 V | 2.5 V | 96 nC | - 55 C | + 175 C | 136 W | Enhancement | Tube |