Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHA22N60E-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | |||||
Mfr: SIHW70N60EF-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs RECOMMENDED ALT SIHG | 0In Stock | Si | Through Hole | TO-247-3 | Reel | |||||||||||||||||
0In Stock | Si | TrenchFET | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 60 V | 52 A | 18 mOhms | 20 V | 2.5 V | 73 nC | - 55 C | + 175 C | 83 W | Enhancement | TrenchFET | Reel | SQJ459EP-T2_BE3 | ||||
Mfr: SQJA82EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 80V PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 80 V | 60 A | 6.8 mOhms | 20 V | 1.5 V | 60 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQJA06EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds PowerPAK AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 60 V | 57 A | 7.2 mOhms | 20 V | 3 V | 27 nC | - 55 C | + 175 C | 55 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQA401EJ-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs -20V PowerPAK SC-70 AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 3.75 A | 160 mOhms | 12 V | 1 V | 3.4 nC | - 55 C | + 175 C | 13.6 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQS423ENW-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 30-V(D-S)175C MOSFET P-CHANNEL PowerPAK | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8W-8 | P-Channel | 1 Channel | 30 V | 16 A | 21 mOhms | 20 V | 2.5 V | 17 nC | - 55 C | + 175 C | 62.5 W | Enhancement | TrenchFET | Reel | ||||
Not Available Online | Si | TrenchFET | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8W-8 | N-Channel | 1 Channel | 150 V | 18 A | 68.5 mOhms | 20 V | 3.5 V | 12 nC | - 55 C | + 175 C | 62.5 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 350 A | 1.12 mOhms | 20 V | 2.2 V | 107 nC | - 55 C | + 175 C | 500 W | Enhancement | TrenchFET | Reel | |||||
Not Available Online | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 40 V | 6.9 A | 61 mOhms | 12 V | 2.5 V | 8.4 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | SQ3419AEEV-T1_GE3 | |||||
0In Stock | Si | SMD/SMT | SC-70W-6 | P-Channel | 1 Channel | 12 V | 9 A | 19 mOhms | 8 V | 700 mV | 22 nC | - 55 C | + 175 C | 13.6 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SUM50010EL-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 150A 375W 175C | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 150 A | 1.73 mOhms | 20 V | 2.5 V | 192 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIR516DP-T1-BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 100 V (D-S) MOSFET 150 C 8 m 10V | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 100 V | 63.7 A | 8 mOhms | 20 V | 4 V | 23.6 nC | - 55 C | + 150 C | 71.4 W | Enhancement | Reel | |||||
Mfr: SIR5810DP-T1-RE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 80-V (D-S) 150C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 53.3 A | 10 mOhms | 20 V | 4 V | 12.2 nC | - 55 C | + 150 C | 56.8 W | Enhancement | ||||||
Mfr: SI3467DV-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 20V 5.0A 2.0W 54mohm @ 10V | 0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3467DV-GE3 | |||||||||||||||
Mfr: SQ2301ES-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 20V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 120 mOhms | 8 V | 1.5 V | 5 nC | - 55 C | + 175 C | 3 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ2301ES-T1_BE3 | ||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8W | N-Channel | 1 Channel | 60 V | 18 A | 11.2 mOhms | 20 V | 2.5 V | 17.4 nC | - 55 C | + 175 C | 62.5 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SIHD2N80AE-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs Nch 800V Vds 30V Vgs TO-252 (DPAK) | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 2.9 A | 2.5 Ohms | 30 V | 4 V | 7 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 1 Channel | 40 V | 460 A | 1 mOhms | 20 V | 3.5 V | 92 nC | - 55 C | + 175 C | 500 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SQ2361ES-T1_BE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 60V (D-S) | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.8 A | 177 mOhms | 20 V | 2.5 V | 9 nC | - 55 C | + 175 C | 2 W | Enhancement | TrenchFET | Reel | SQ2361ES-T1_GE3 | |||
Mfr: SQD10N30-330H_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 300Vds 30Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 300 V | 10 A | 275 mOhms | 30 V | 3.4 V | 47 nC | - 55 C | + 175 C | 107 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ4050EY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 40Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 19 A | 6.3 mOhms | 20 V | 2.5 V | 34 nC | - 55 C | + 175 C | 6 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4050EY-T1_BE3 | ||
Mfr: SQ4153EY-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs P Ch -12Vds 8Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 12 V | 25 A | 5.1 mOhms | 8 V | 900 mV | 101 nC | - 55 C | + 175 C | 7.1 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4153EY-T1_BE3 |