Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF9Z24PBF-BE3 TTI: IRF9Z24PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 P-CH 60V 11A | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 11 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRF9Z24PBF | ||||
Mfr: IRFBC40APBF-BE3 TTI: IRFBC40APBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 600V 6.2A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 1.2 Ohms | 30 V | 4 V | 42 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBC40APBF | ||||
Mfr: IRFZ14PBF-BE3 TTI: IRFZ14PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 N-CH 60V 10A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 4 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRFZ14PBF | ||||
Mfr: SI3483DDV-T1-BE3 TTI: SI3483DDV-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TSOP6 P-CH 30V 6.4A | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 31.2 mOhms | - 20 V, 16 V | 2.2 V | 4.5 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | SI3483DDV-T1-GE3 | ||||
Mfr: IRF840PBF-BE3 TTI: IRF840PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 500V 8A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840PBF | ||||
0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 9 A | 28 mOhms | 12 V | 1.2 V | 30 nC | - 50 C | + 150 C | 15.6 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 42 A | 21 mOhms | 20 V | 2.5 V | 18 nC | - 55 C | + 175 C | 83 W | Enhancement | TrenchFET | Reel | SQJ488EP-T2_BE3 | ||||
Mfr: SQJB70EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs Dual N-Ch 100V AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 100 V | 11.3 A | 78 mOhms | 20 V | 3 V | 7 nC | - 55 C | + 175 C | 27 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ914EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Dual 30V Vds 20V Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 30 V | 30 A | 9.8 mOhms | 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 27 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ912BEP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Dual N-Ch 40V AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 40 V | 30 A | 11 mOhms | 12 V | 2.5 V | 60 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQM40010EL_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 40Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 120 A | 1.21 mOhms | 20 V | 1.5 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJQ410EL-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs N Ch 100Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-8x8-4 | N-Channel | 1 Channel | 100 V | 135 A | 2.8 mOhms | 20 V | 1.5 V | 150 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJB40EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs Dual N-Ch 40V Vds AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 2 Channel | 40 V | 30 A | 6.3 mOhms, 6.3 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 175 C | 34 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQJB40EP-T1_BE3 | ||
Mfr: SQJA84EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 80V Vds 46A Id AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 80 V | 46 A | 10.2 mOhms | 20 V | 1.5 V | 35 nC | - 55 C | + 175 C | 55 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQJA92EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 80V PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 80 V | 57 A | 7.8 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SIHP28N65EF-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFETs 650V Vds 30V Vgs TO-220AB | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 28 A | 117 mOhms | 30 V | 2 V | 146 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | TrenchFET | Reel | SI3443CVD-E3 | ||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 115 mOhms | 12 V | 1 V | 3.4 nC | - 55 C | + 175 C | 2 W | Enhancement | Reel | ||||||
Mfr: SQJ748EP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 40 V | 72 A | 6.88 mOhms | 20 V | 3.5 V | 14 nC | - 55 C | + 175 C | 66 W | Enhancement | ||||||
Mfr: SISS5112DN-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 100-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | PowerPak-8 | N-Channel | 1 Channel | 100 V | 40.7 A | 14.9 mOhms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 66.8 A | 7.35 mOhms | 20 V | 4 V | 11.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 55.9 A | 10.5 mOhms | 20 V | 4 V | 14.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | ||||||
Mfr: SISS5208DN-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs 20V Vds +8 / -7 Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | N-Channel | 1 Channel | 20 V | 172 A | 1.3 mOhms | - 7 V, 8 V | 1.3 V | 45 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SQJ443AEP-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8L | P-Channel | 1 Channel | 40 V | 40 A | 8.1 mOhms | 10 V | 2 V | 38 nC | - 55 C | + 175 C | 83 W | Enhancement | Reel | |||||
Mfr: SQJQ114EL-T1_GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 136 A | 5.5 mOhms | 20 V | 2.4 V | 102 nC | - 55 C | + 175 C | 277 W | Enhancement | Reel |