Vishay / Siliconix - MOSFETs
3,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2302DDS-T1-BE3 TTI: SI2302DDS-T1-BE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs SOT23 N-CH 20V 2.6A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | Reel | SI2302DDS-T1-GE3 | ||||
Mfr: TN2404K-T1-GE3 TTI: TN2404K-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 240V 0.2A 0.36W 4.0ohms @ 10V | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 257 V | 200 mA | 2.2 Ohms | 20 V | 1.65 V | 4.87 nC | - 55 C | + 150 C | 360 mW | Enhancement | TrenchFET | Reel | TN2404K-GE3 | |||
Mfr: SIHG30N60E-GE3 TTI: SIHG30N60E-GE3 Vishay / Siliconix Availability: 8,600In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 8,600In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 29 A | 125 mOhms | 30 V | 4 V | 85 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: IRF740PBF-BE3 TTI: IRF740PBF-BE3 Vishay / Siliconix Availability: 7,000In StockMOSFETs TO220 400V 10A N-CH MOSFET | 7,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740PBF | ||||
Mfr: SIR5108DP-T1-RE3 TTI: SIR5108DP-T1-RE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SO8 100V 55.9A N CHAN | 6,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 100 V | 55.9 A | 10.5 mOhms | 20 V | 4 V | 14.8 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: IRF9640PBF-BE3 TTI: IRF9640PBF-BE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs TO220 200V 11A P-CH MOSFET | 4,000In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF9640PBF | ||||
Mfr: SUM110P08-11L-E3 TTI: SUM110P08-11L-E3 Vishay / Siliconix Availability: 4,000In StockMOSFETs 80V 110A 375W | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 80 V | 110 A | 11.2 mOhms | 20 V | 1 V | 180 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHFR9310TRL-GE3 TTI: SIHFR9310TRL-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO252 400V 1.8A P-CH MOSFET | 3,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | |||||||||||||||||
Mfr: SI3474DV-T1-BE3 TTI: SI3474DV-T1-BE3 Vishay / Siliconix Availability: 9,000In StockMOSFETs TSOP6 100V 3.8A N-CH MOSFET | 9,000In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 100 V | 3.8 A | 126 mOhms | 20 V | 1.2 V | 2.9 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | SI3474DV-T1-GE3 | ||||
Mfr: IRF630PBF-BE3 TTI: IRF630PBF-BE3 Vishay / Siliconix Availability: 2,500In StockMOSFETs TO220 200V 9A N-CH MOSFET | 2,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9 A | 400 mOhms | 20 V | 4 V | 43 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF630PBF | ||||
Mfr: SIHG17N80AE-GE3 TTI: SIHG17N80AE-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs TO247 800V 15A N-CH MOSFET | 3,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Reel | |||||
Mfr: SIHP22N60AE-BE3 TTI: SIHP22N60AE-BE3 Vishay / Siliconix Availability: 2,750In StockMOSFETs TO220 600V 20A N-CH MOSFET | 2,750In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 20 A | 156 mOhms | 30 V | 4 V | 96 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | SIHP22N60AE-GE3 | ||||
Mfr: SI2300DS-T1-BE3 TTI: SI2300DS-T1-BE3 Vishay / Siliconix Availability: 12,000In Stock3,000 On Order Expected 15-Dec-26 MOSFETs SOT23 N-CH 30V 3.1A | 12,000In Stock3,000 On Order Expected 15-Dec-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.6 A | 68 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2300DS-T1-GE3 | ||||
Mfr: SI2343CDS-T1-BE3 TTI: SI2343CDS-T1-BE3 Vishay / Siliconix Availability: 30,000In StockMOSFETs SOT23 P-CH 30V 4.2A | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5.9 A | 45 mOhms | 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2343CDS-T1-GE3 | ||||
Mfr: IRFB11N50APBF-BE3 TTI: IRFB11N50APBF-BE3 Vishay / Siliconix Availability: 2,650In StockMOSFETs TO220 500V 11A N-CH MOSFET | 2,650In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 30 V | 4 V | 52 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB11N50APBF | ||||
Mfr: SIHA11N80AE-GE3 TTI: SIHA11N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs N-CHANNEL 800V TO-220FP | 1,000In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 42 nC | - 55 C | + 150 C | 31 W | Enhancement | Reel | |||||
Mfr: SIHB15N60E-GE3 TTI: SIHB15N60E-GE3 Vishay / Siliconix Availability: 4,000In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||
Mfr: SIHB100N60E-GE3 TTI: SIHB100N60E-GE3 Vishay / Siliconix Availability: 2,000In StockMOSFETs 650V Vds; 30V Vgs D2PAK (TO-263) | 2,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 30 A | 100 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: IRF730APBF-BE3 TTI: IRF730APBF-BE3 Vishay / Siliconix Availability: 4,950In StockMOSFETs TO220 400V 5.5A N-CH MOSFET | 4,950In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | 30 V | 4.5 V | 22 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF730APBF | ||||
Mfr: SIHP22N60E-GE3 TTI: SIHP22N60E-GE3 Vishay / Siliconix Availability: 3,000In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 3,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SUP90142E-GE3 TTI: SUP90142E-GE3 Vishay / Siliconix Availability: 12,000In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 12,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.6 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SIHB24N65EFT1-GE3 TTI: SIHB24N65EFT1-GE3 Vishay / Siliconix Availability: 2,400In StockMOSFETs TO263 650V 24A N-CH MOSFET | 2,400In Stock | Si | SMD/SMT | DPAK- | N-Channel | 1 Channel | 650 V | 24 A | 156 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SI2366DS-T1-BE3 TTI: SI2366DS-T1-BE3 Vishay / Siliconix Availability: 6,000In StockMOSFETs SOT23 N-CH 30V 4.5A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.8 A | 36 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2366DS-T1-GE3 | ||||
Mfr: SIHW47N60E-GE3 TTI: SIHW47N60E-GE3 Vishay / Siliconix Availability: 960In StockMOSFETs 600V Vds 30V Vgs TO-247AD | 960In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 47 A | 65 mOhms | 30 V | 4 V | 152 nC | - 55 C | + 150 C | 379 W | Enhancement | Tube | |||||
Mfr: SIHP17N80AE-GE3 TTI: SIHP17N80AE-GE3 Vishay / Siliconix Availability: 1,000In StockMOSFETs TO220 800V 15A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Reel |