Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI9933CDY-T1-E3 TTI: SI9933CDY-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | 12 V | 600 mV | 26 nC | - 50 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI9933CDY-E3 | |||
Mfr: SI4114DY-T1-E3 TTI: SI4114DY-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 20V Vds 16V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 20 A | 6 mOhms | 16 V | 1 V | 95 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4114DY-E3 | |||
Mfr: SUD23N06-31L-T4-E3 TTI: SUD23N06-31L-T4-E3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH 60-V (D-S) 175C Logic Level | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 23 A | 31 mOhms | 20 V | 1 V | 17 nC | - 55 C | + 175 C | 100 W | Enhancement | TrenchFET | Reel | SUD23N06-31L-T4BE3 | |||
Mfr: SIS932EDN-T1-GE3 TTI: SIS932EDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 12V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 30 V | 6 A | 22 mOhms | 12 V | 1.4 V | 9.2 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR106DP-T1-RE3 TTI: SIR106DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 65.8 A | 6.6 mOhms | 20 V | 2 V | 42.5 nC | - 55 C | + 150 C | 83.3 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7172ADP-T1-RE3 TTI: SI7172ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 17.2 A | 70 mOhms | 20 V | 4 V | 19.5 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
Mfr: SI8806DB-T2-E1 TTI: SI8806DB-T2-E1 Vishay / Siliconix Availability: 0In StockMOSFETs 12V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 12 V | 3.9 A | 47 mOhms | 8 V | 400 mV | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRS4302DP-T1-GE3 TTI: SIRS4302DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 30 V (D-S) MOSFET PowerPAK SO-8, 0.57 mohm a. 10V, 0.83 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK SO-8S | N-Channel | 1 Channel | 30 V | 478 A | 570 uOhms | - 16 V, 20 V | 2.2 V | 230 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SIRA06DDP-T1-UE3 TTI: SIRA06DDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 30-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 125 A | 2.2 mOhms | - 16 V, 20 V | 2.2 V | 31 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | |||||
Mfr: IRFZ14STRLPBF TTI: IRFZ14STRLPBF Vishay / Siliconix Availability: 0In StockMOSFETs MOSFET N-Channel 60V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | SO-8S | N-Channel | 1 Channel | 60 V | 334 A | 1.2 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 240 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 14 A | 12 mOhms | 20 V | 3 V | 13.2 nC | - 55 C | + 150 C | 3.7 W | Enhancement | TrenchFET | Reel | SI7230DN-E3 | ||||
Mfr: SI1965DH-T1-E3 TTI: SI1965DH-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs -12V Vds 8V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 12 V | 1.3 A | 390 mOhms | 8 V | 400 mV | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1965DH-T1-BE3 SI1965DH-E3 | |||
Mfr: IRF9610STRRPBF TTI: IRF9610STRRPBF Vishay / Siliconix Availability: 0In StockMOSFETs TO263 200V 1.8A N-CH MOSFET | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHA14N60E-GE3 TTI: SIHA14N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 600V 13A N-CH MOSFET | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHB180N60E-GE3 TTI: SIHB180N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 19 A | 180 mOhms | 30 V | 3 V | 33 nC | - 55 C | + 150 C | 156 W | Enhancement | Reel | |||||
Mfr: SIHF9Z24STRR-GE3 TTI: SIHF9Z24STRR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO263 P-CH 60V 11A | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHFL210TR-GE3 TTI: SIHFL210TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT223 200V .96A N-CH MOSFET | 0In Stock | Si | SMD/SMT | SOT-223-3 | Reel | |||||||||||||||||
Mfr: SIHFR1N60A-GE3 TTI: SIHFR1N60A-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds TO-252 DPAK | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | 30 V | 2 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | |||||
Mfr: SIHFR420A-GE3 TTI: SIHFR420A-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | 30 V | 2 V | 17 nC | - 55 C | + 150 C | 83 W | Enhancement | Reel | |||||
Mfr: SIHFRC20TR-GE3 TTI: SIHFRC20TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 600V 2A N-CH MOSFET | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHFS9N60A-GE3 TTI: SIHFS9N60A-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds TO-263 D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel | ||||||
Mfr: SUP40010EL-GE3 TTI: SUP40010EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 120 A | 1.47 mOhms | 20 V | 1.2 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SIR616DP-T1-GE3 TTI: SIR616DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 20.2 A | 42 mOhms | 20 V | 2 V | 36 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRA64DP-T1-RE3 TTI: SIRA64DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.8 mOhms | - 16 V, 20 V | 1.1 V | 65 nC | - 55 C | + 150 C | 27.8 W | Enhancement | TrenchFET, PowerPAK | Reel |