Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7892BDP-T1-GE3 TTI: SI7892BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V 25A 5.4W 4.2mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 15 A | 4.2 mOhms | 20 V | 3 V | 27 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI7892BDP-GE3 | |||
Mfr: SIR580DP-T1-BE3 TTI: SIR580DP-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 80-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 146 A | 2.7 mOhms | 20 V | 4 V | 50.6 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: SIHU2N80AE-GE3 TTI: SIHU2N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO251 800V 2.9A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 800 V | 2.9 A | 2.5 Ohms | 30 V | 4 V | 7 nC | - 55 C | + 155 C | 62.5 W | Enhancement | Reel | |||||
Mfr: SIR876BDP-T1-RE3 TTI: SIR876BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT669 100V 51.4A N-CH MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK SO-8-8 | N-Channel | 1 Channel | 100 V | 51.4 A | 12.3 mOhms | 20 V | 2.4 V | 65 nC | - 55 C | + 150 C | 71.4 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS590DN-T1-GE3 TTI: SIS590DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PWRPK 100V 4A N/P CH FET | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel, P-Channel | 2 Channel | 100 V | 4 A | 186 mOhms, 338 mOhms | 20 V | 2.5 V | 9 nC, 22.4 nC | - 55 C | + 150 C | 17.9 W, 23.1 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUM90100E-GE3 TTI: SUM90100E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO263 200V 150A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 150 A | 12.9 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Bulk | ||||
Mfr: SIS472ADN-T1-GE3 TTI: SIS472ADN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | TrenchFET, PowerPAK | Reel | ||||||||||||||||
Mfr: SUP40N25-60-E3 TTI: SUP40N25-60-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V 40A 300W 60mohm @ 10V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 40 A | 49 mOhms | 30 V | 2 V | 140 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | |||||
Mfr: SI4386DY-T1-GE3 TTI: SI4386DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V 16A 3.1W 7.0mohm @ 10V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | 16 A | 7 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4386DY-GE3 | ||||
Mfr: SIHP22N60EF-GE3 TTI: SIHP22N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs Nch 600V Vds 30V Vgs TO-220AB; w/diode | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 182 mOhms | 30 V | 2 V | 96 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | |||||
Mfr: SI7850ADP-T1-GE3 TTI: SI7850ADP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 12 A | 19.5 mOhms | 20 V | 2.8 V | 11.1 nC | - 55 C | + 150 C | 35.7 W | Enhancement | Reel | |||||
Mfr: SIA110DJ-T1-GE3 TTI: SIA110DJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 100 V | 12 A | 55 mOhms | 20 V | 2 V | 13 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFR210TRPBF-BE3 TTI: IRFR210TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 200V 2.6A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 2.6 A | 1.5 Ohms | 20 V | 4 V | 8.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | IRFR210TRPBF | ||||
Mfr: SIR624DP-T1-GE3 TTI: SIR624DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 18.6 A | 50 mOhms | 20 V | 2 V | 30 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHFR9024TR-GE3 TTI: SIHFR9024TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -60V Vds 20V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SISS76LDN-T1-GE3 TTI: SISS76LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 70V 19.6A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 70 V | 67.4 A | 5.2 mOhms | 12 V | 1.6 V | 22.3 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRA12DDP-T1-GE3 TTI: SIRA12DDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds +20, -16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 81 A | 3.6 mOhms | - 16 V, 20 V | 2.4 V | 22 nC | - 55 C | + 150 C | 38 W | Enhancement | Reel | |||||
Mfr: SIRA18DDP-T1-GE3 TTI: SIRA18DDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 N-CH 30V 40A | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHA15N65E-GE3 TTI: SIHA15N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 96 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | |||||
Mfr: SI7434ADP-T1-RE3 TTI: SI7434ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 3.7 A | 150 mOhms | 20 V | 4 V | 16.5 nC | - 55 C | + 150 C | 54.3 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIHP065N60E-GE3 TTI: SIHP065N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 40 A | 57 mOhms | 30 V | 3 V | 98 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP065N60E-BE3 | ||||
Mfr: SIRA84DP-T1-GE3 TTI: SIRA84DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | - 16 V, 20 V | 2.4 V | 25 nC | - 55 C | + 150 C | 34.7 W | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIHP35N60EF-GE3 TTI: SIHP35N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 32 A | 97 mOhms | 30 V | 2 V | 134 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SISHA10DN-T1-GE3 TTI: SISHA10DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 25A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 30 A | 3.7 mOhms | - 16 V, 20 V | 1.1 V | 34 nC | - 55 C | + 150 C | 39 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SUP90330E-GE3 TTI: SUP90330E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 35.8 A | 31.2 mOhms | 20 V | 2 V | 32 nC | - 55 C | + 175 C | 125 W | Enhancement | ThunderFET | Tube |