Vishay / Siliconix - MOSFETs
3,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHU2N80AE-GE3 TTI: SIHU2N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO251 800V 2.9A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 800 V | 2.9 A | 2.5 Ohms | 30 V | 4 V | 7 nC | - 55 C | + 155 C | 62.5 W | Enhancement | Reel | |||||
Mfr: SIR580DP-T1-BE3 TTI: SIR580DP-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 80-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 146 A | 2.7 mOhms | 20 V | 4 V | 50.6 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: IRF9Z34STRRPBF TTI: IRF9Z34STRRPBF Vishay / Siliconix Availability: 0In StockMOSFETs TO263 P-CH 60V 18A | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 18 A | 140 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | |||||
Mfr: SIS106DN-T1-GE3 TTI: SIS106DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 16 A | 18.5 mOhms | 20 V | 2 V | 13.5 nC | - 55 C | + 150 C | 24 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS822DNT-T1-GE3 TTI: SIS822DNT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | TrenchFET, PowerPAK | Reel | ||||||||||||||||||
Mfr: SI5448DU-T1-GE3 TTI: SI5448DU-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 1 Channel | 40 V | 25 A | 6.46 mOhms | - 16 V, 20 V | 1 V | 40 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR624DP-T1-GE3 TTI: SIR624DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 18.6 A | 50 mOhms | 20 V | 2 V | 30 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHFR9024TR-GE3 TTI: SIHFR9024TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -60V Vds 20V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: IRFR210TRPBF-BE3 TTI: IRFR210TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO252 200V 2.6A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 2.6 A | 1.5 Ohms | 20 V | 4 V | 8.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | IRFR210TRPBF | ||||
Mfr: SISS76LDN-T1-GE3 TTI: SISS76LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 70V 19.6A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 70 V | 67.4 A | 5.2 mOhms | 12 V | 1.6 V | 22.3 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4386DY-T1-GE3 TTI: SI4386DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V 16A 3.1W 7.0mohm @ 10V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | 16 A | 7 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4386DY-GE3 | ||||
Mfr: SI7850ADP-T1-GE3 TTI: SI7850ADP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 12 A | 19.5 mOhms | 20 V | 2.8 V | 11.1 nC | - 55 C | + 150 C | 35.7 W | Enhancement | Reel | |||||
Mfr: SIA110DJ-T1-GE3 TTI: SIA110DJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 100 V | 12 A | 55 mOhms | 20 V | 2 V | 13 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHP22N60EF-GE3 TTI: SIHP22N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs Nch 600V Vds 30V Vgs TO-220AB; w/diode | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 182 mOhms | 30 V | 2 V | 96 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | |||||
Mfr: SI5458DU-T1-GE3 TTI: SI5458DU-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 1 Channel | 30 V | 6 A | 41 mOhms | 20 V | 1.2 V | 9 nC | - 55 C | + 150 C | 10.4 W | Enhancement | TrenchFET | Reel | SI5458DU-GE3 | |||
Mfr: SIHA15N65E-GE3 TTI: SIHA15N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 15 A | 280 mOhms | 30 V | 4 V | 96 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | |||||
Mfr: SIRA58DP-T1-GE3 TTI: SIRA58DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 109 A | 2.65 mOhms | - 16 V, 20 V | 2.4 V | 75 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUP70060E-GE3 TTI: SUP70060E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 131 A | 4.8 mOhms | 20 V | 2 V | 81 nC | - 55 C | + 175 C | 200 W | Enhancement | ThunderFET | Tube | ||||
Mfr: SI3453DV-T1-GE3 TTI: SI3453DV-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 3.4 A | 276 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHP065N60E-GE3 TTI: SIHP065N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 40 A | 57 mOhms | 30 V | 3 V | 98 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP065N60E-BE3 | ||||
Mfr: SIRA84DP-T1-GE3 TTI: SIRA84DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | - 16 V, 20 V | 2.4 V | 25 nC | - 55 C | + 150 C | 34.7 W | TrenchFET, PowerPAK | Reel | |||||
Mfr: SUM70040E-GE3 TTI: SUM70040E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 120 A | 3.2 mOhms | 20 V | 2.5 V | 120 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHFBE30STRL-GE3 TTI: SIHFBE30STRL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO263 800V 4.1A N-CH MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHP35N60EF-GE3 TTI: SIHP35N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 32 A | 97 mOhms | 30 V | 2 V | 134 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SIRA14BDP-T1-GE3 TTI: SIRA14BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds; 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 21 A | 5.38 mOhms | - 16 V, 20 V | 1.1 V | 22 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel |