Vishay / Siliconix - MOSFETs
3,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIS427EDN-T1-GE3 TTI: SIS427EDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 50 A | 21.3 mOhms | 25 V | 2.5 V | 66 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR186DP-T1-RE3 TTI: SIR186DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 60 A | 3.7 mOhms | 20 V | 3.6 V | 24.5 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIZ988DT-T1-GE3 TTI: SIZ988DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 40 A, 60 A | 5.7 mOhms, 2.8 mOhms | - 16 V, 20 V | 1.1 V, 1.2 V | 21.5 nC, 51 nC | - 55 C | + 150 C | 20.2 W, 40 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS26LDN-T1-GE3 TTI: SISS26LDN-T1-GE3 Vishay / Siliconix MOSFETs Nch 60V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 60 V | 81.2 A | 4.3 mOhms | 20 V | 1 V | 48 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHB25N50E-GE3 TTI: SIHB25N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 550 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | |||||
Mfr: SIHB120N60E-T1-GE3 TTI: SIHB120N60E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO263 600V 25A N-CH MOSFET | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SUD23N06-31L-T4-E3 TTI: SUD23N06-31L-T4-E3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH 60-V (D-S) 175C Logic Level | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 23 A | 31 mOhms | 20 V | 1 V | 17 nC | - 55 C | + 175 C | 100 W | Enhancement | TrenchFET | Reel | SUD23N06-31L-T4BE3 | |||
Mfr: SIHA21N80AE-GE3 TTI: SIHA21N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 800V 7.5A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7.5 A | 205 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 155 C | 33 W | Enhancement | Reel | |||||
Mfr: SIHP6N80AE-GE3 TTI: SIHP6N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 800V 5A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 5 A | 950 mOhms | 30 V | 4 V | 22.5 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Reel | |||||
Mfr: SIHA5N80AE-GE3 TTI: SIHA5N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 800V 3A E SERIES | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 3 A | 1.35 Ohms | 30 V | 4 V | 11 nC | - 55 C | + 150 C | 29 W | Enhancement | Reel | |||||
Mfr: SI7846DP-T1-GE3 TTI: SI7846DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 24.5 A | 50 mOhms | 20 V | 4.5 V | 30 nC | - 55 C | + 150 C | 1.9 W | Enhancement | TrenchFET | Reel | SI7846DP-GE3 | |||
Mfr: SI4114DY-T1-E3 TTI: SI4114DY-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 20V Vds 16V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 20 A | 6 mOhms | 16 V | 1 V | 95 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4114DY-E3 | |||
Mfr: SI9933CDY-T1-E3 TTI: SI9933CDY-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 4 A | 58 mOhms | 12 V | 600 mV | 26 nC | - 50 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI9933CDY-E3 | |||
Mfr: SIA436DJ-T4-GE3 TTI: SIA436DJ-T4-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 8V Vds 5V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 8 V | 12 A | 9.4 mOhms | 5 V | 350 mV | 25.2 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR638DP-T1-GE3 TTI: SIR638DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 100 A | 880 uOhms | - 16 V, 20 V | 2.3 V | 204 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISA10BDN-T1-GE3 TTI: SISA10BDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 26A | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | 26 A | 3.6 mOhms | - 16 V, 20 V | 2.4 V | 24.1 nC | - 55 C | + 150 C | 3.8 W | Enhancement | Reel | ||||||
Mfr: SISA14BDN-T1-GE3 TTI: SISA14BDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 21A | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | 21 A | 5.38 mOhms | - 16 V, 20 V | 2.2 V | 14 nC | - 55 C | + 150 C | 3.8 W | Enhancement | Reel | ||||||
Mfr: SIRA06DDP-T1-UE3 TTI: SIRA06DDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 30-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 125 A | 2.2 mOhms | - 16 V, 20 V | 2.2 V | 31 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | |||||
Mfr: SIRS4302DP-T1-GE3 TTI: SIRS4302DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 30 V (D-S) MOSFET PowerPAK SO-8, 0.57 mohm a. 10V, 0.83 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK SO-8S | N-Channel | 1 Channel | 30 V | 478 A | 570 uOhms | - 16 V, 20 V | 2.2 V | 230 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SIR4406DP-T1-GE3 TTI: SIR4406DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAKSO8 N-CH 40V 78A | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 40 V | 78 A | 4.75 mOhms | 20 V | 2.4 V | 23.7 nC | - 55 C | + 150 C | 41.6 W | Enhancement | Reel | |||||
Mfr: SI8806DB-T2-E1 TTI: SI8806DB-T2-E1 Vishay / Siliconix Availability: 0In StockMOSFETs 12V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 12 V | 3.9 A | 47 mOhms | 8 V | 400 mV | 17 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS932EDN-T1-GE3 TTI: SIS932EDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 12V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 30 V | 6 A | 22 mOhms | 12 V | 1.4 V | 9.2 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR106DP-T1-RE3 TTI: SIR106DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 65.8 A | 6.6 mOhms | 20 V | 2 V | 42.5 nC | - 55 C | + 150 C | 83.3 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7172ADP-T1-RE3 TTI: SI7172ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 17.2 A | 70 mOhms | 20 V | 4 V | 19.5 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 14 A | 12 mOhms | 20 V | 3 V | 13.2 nC | - 55 C | + 150 C | 3.7 W | Enhancement | TrenchFET | Reel | SI7230DN-E3 |