Vishay / Siliconix - MOSFETs
3,856 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2371EDS-T1-BE3 TTI: SI2371EDS-T1-BE3 Vishay / Siliconix Availability: 0In Stock21,000 On Order Expected 13-Oct-27 MOSFETs SOT23 P-CH 30V 3.7A | 0In Stock21,000 On Order Expected 13-Oct-27 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 4.8 A | 45 mOhms | 12 V | 1.5 V | 10.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2371EDS-T1-GE3 | ||||
Mfr: SIA537EDJ-T1-GE3 TTI: SIA537EDJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel, P-Channel | 2 Channel | 12 V, 20 V | 4.5 A | 23 mOhms, 44 mOhms | 8 V | 400 mV | 16 nC, 25 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2333DDS-T1-BE3 TTI: SI2333DDS-T1-BE3 Vishay / Siliconix Availability: 0In Stock483,000 On Order Expected MOSFETs SOT23 P-CH 12V 5A | 0In Stock483,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2333DDS-T1-GE3 | ||||
Mfr: SI2387DS-T1-GE3 TTI: SI2387DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 80V 2.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 80 V | 3 A | 242 mOhms | 20 V | 2.5 V | 10.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFL9014TRPBF-BE3 TTI: IRFL9014TRPBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT223 P-CH 60V 1.8A | 0In Stock | Si | SMD/SMT | SOT-223-4 | P-Channel | 1 Channel | 60 V | 1.8 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRFL9014TRPBF | ||||
Mfr: SIS176LDN-T1-GE3 TTI: SIS176LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 70V 12.9A | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 70 V | 42.3 A | 10.9 mOhms | 12 V | 1.6 V | 12.6 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF9520PBF-BE3 TTI: IRF9520PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 100V 6.8A P-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 6.8 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRF9520PBF | ||||
Mfr: SUM60061EL-GE3 TTI: SUM60061EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO263 P-CH 80V 150A | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 80 V | 150 A | 8.6 mOhms | 20 V | 2.5 V | 218 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2356DS-T1-BE3 TTI: SI2356DS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 N-CH 40V 3.2A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 51 mOhms | 12 V | 1.5 V | 3.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2356DS-T1-GE3 | ||||
Mfr: IRF9630PBF-BE3 TTI: IRF9630PBF-BE3 Vishay / Siliconix Availability: 0In Stock1,000 On Order Expected 29-May-29 MOSFETs TO220 200V 6.5A P-CH MOSFET | 0In Stock1,000 On Order Expected 29-May-29 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 6.5 A | 800 mOhms | 20 V | 4 V | 29 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF9630PBF | ||||
Mfr: SI7454FDP-T1-RE3 TTI: SI7454FDP-T1-RE3 Vishay / Siliconix Availability: 0In Stock3,000 On Order Expected 18-Dec-28 MOSFETs SOT669 100V 23.5A N-CH MOSFET | 0In Stock3,000 On Order Expected 18-Dec-28 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 23.5 A | 29.5 mOhms | 20 V | 2.4 V | 17.4 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2318CDS-T1-BE3 TTI: SI2318CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 N-CH 40V 4.3A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 5.6 A | 42 mOhms | 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2318CDS-T1-GE3 | ||||
Mfr: SI1902CDL-T1-BE3 TTI: SI1902CDL-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT363 2NCH 20V 1A | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.1 A | 235 mOhms | 12 V | 1.5 V | 2 nC | - 55 C | + 150 C | 420 mW | Enhancement | TrenchFET | Reel | SI1902CDL-T1-GE3 | |||
Mfr: SI2399DS-T1-GE3 TTI: SI2399DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -20V Vds 12V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 6 A | 34 mOhms | 12 V | 1.5 V | 10 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2399DS-T1-BE3 | |||
Mfr: SIR184DP-T1-RE3 TTI: SIR184DP-T1-RE3 Vishay / Siliconix Availability: 0In Stock15,000 On Order Expected 18-Dec-28 MOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock15,000 On Order Expected 18-Dec-28 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 73 A | 4.7 mOhms | 20 V | 2 V | 21 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFBE20PBF-BE3 TTI: IRFBE20PBF-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs TO220 800V 1.8A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 1.8 A | 6.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | IRFBE20PBF | ||||
Mfr: SIDR402DP-T1-GE3 TTI: SIDR402DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8DC | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 100 A | 1.16 mOhms | - 16 V, 20 V | 2.3 V | 53 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHLL110TR-GE3 TTI: SIHLL110TR-GE3 Vishay / Siliconix Availability: 0In Stock2,500 On Order Expected 25-Nov-26 MOSFETs 100V Vds 20V Vgs SOT-223 | 0In Stock2,500 On Order Expected 25-Nov-26 | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 10 V | 1 V | 6.1 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SISH536DN-T1-GE3 TTI: SISH536DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 24.7A | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 30 V | 67.4 A | 3.25 mOhms | - 12 V, 16 V | 2.2 V | 16.6 nC | - 55 C | + 150 C | 26.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4401FDY-T1-GE3 TTI: SI4401FDY-T1-GE3 Vishay / Siliconix Availability: 0In Stock2,500 On Order Expected 07-Apr-27 MOSFETs -40V Vds 20V Vgs SO-8 | 0In Stock2,500 On Order Expected 07-Apr-27 | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 40 V | 14 A | 14.2 mOhms | 20 V | 1 V | 66 nC | - 55 C | + 150 C | 3.2 W | Enhancement | Reel | |||||
Mfr: IRF9640PBF-BE3 TTI: IRF9640PBF-BE3 Vishay / Siliconix Availability: 0In Stock4,000 On Order Expected 08-Oct-26 MOSFETs TO220 200V 11A P-CH MOSFET | 0In Stock4,000 On Order Expected 08-Oct-26 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF9640PBF | ||||
Mfr: IRFB9N60APBF-BE3 TTI: IRFB9N60APBF-BE3 Vishay / Siliconix Availability: 0In Stock550 On Order Expected 06-Apr-27 MOSFETs TO220 600V 9.2A N-CH MOSFET | 0In Stock550 On Order Expected 06-Apr-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 4 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB9N60APBF | ||||
Mfr: SI2392ADS-T1-BE3 TTI: SI2392ADS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT233 100V 3.1A N-CH MOSFET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3.1 A | 126 mOhms | 20 V | 3 V | 2.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2392ADS-T1-GE3 | ||||
Mfr: SI2323DDS-T1-BE3 TTI: SI2323DDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 39 mOhms | 8 V | 1 V | 13.6 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2323DDS-T1-GE3 | ||||
Mfr: SUD40N08-16-E3 TTI: SUD40N08-16-E3 Vishay / Siliconix Availability: 0In Stock2,000 On Order Expected 30-Dec-27 MOSFETs 80V 40A 100W | 0In Stock2,000 On Order Expected 30-Dec-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 80 V | 40 A | 16 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel |