Vishay / Siliconix - JFETs
167 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 40 V | 9 V | - 4 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Mfr: SST200A-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs Low Volt | Not Available Online | Si | SMD/SMT | SOT-323 | N-Channel | Single | - 25 V | 2 A | 150 mW | Reel | SST200A-E3 | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-353 | N-Channel | Single | 20 V | 70 A | 3.7 W | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 40 V | Bulk | ||||||||||||||
Mfr: 2N4856JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JAN2N4856 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N4860JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JAN2N4860 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N4860JTX02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4860 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N4861JTX02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4861 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N5546JTXV01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTXV2N5546 | Not Available Online | Si | |||||||||||||||||||
Mfr: 2N5546JTX01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTX2N5546 | Not Available Online | Si | AEC-Q100 | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 35 V | CAN | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Mfr: 2N5114JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JAN2N5114 | Not Available Online | Si | P-Channel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 3 V | 1 mA | 30 mA | 150 Ohms | - 55 C | + 150 C |