Vishay / Siliconix - Rectifiers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | S8PK | Reel | ||||
Mfr: DGP20-E3/51 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineRectifiers 2.0 Amp 1500 Volt | Not Available Online | Through Hole | DO-15 | 1.5 kV | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 5 uA | 20 us | - 65 C | + 175 C | Bulk | ||||
Not Available Online | Through Hole | DO-201AD | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 20 us | - 65 C | + 175 C | Reel | |||||
Mfr: DGP30-E3/51 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineRectifiers 3.0 Amp 1500 Volt | Not Available Online | Through Hole | DO-201AD | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 20 us | - 65 C | + 175 C | Bulk | ||||
Mfr: CGP30-E3/1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineRectifiers 1400 Volt 3.0 Amp Glass Passivated | Not Available Online | Through Hole | DO-201AD | 1.4 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 15 us | - 65 C | + 175 C | Bulk | ||||
Mfr: DGP30-E3/1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineRectifiers 1500 Volt 3.0 Amp Glass Passivated | Not Available Online | Through Hole | DO-201AD | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 20 us | - 65 C | + 175 C | Bulk | ||||
Mfr: CGP30-E3/51 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineRectifiers 1400 Volt 3.0 Amp Glass Passivated | Not Available Online | Through Hole | DO-201AD | 1.4 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 15 us | - 65 C | + 175 C | Bulk | ||||
Not Available Online | Through Hole | DO-15 | 1.5 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 5 uA | 20 us | - 65 C | + 175 C | ||||||
Not Available Online | Through Hole | DO-201AD | 1.4 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 15 us | - 65 C | + 175 C | Reel | |||||
Not Available Online | Through Hole | DO-201AD | 1.4 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 15 us | - 65 C | + 175 C | Bulk | |||||
Not Available Online | Through Hole | DO-201AD | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 20 us | - 65 C | + 175 C | Bulk |