Vishay / Sfernice - Rheostats
331 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RT25 | Solder Lug | 4.7 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 2.2 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Open Frame | |||||||||||||||||
Mfr: RT500AS4R70KB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineRheostats 500watt 4.7ohms 10% | Not Available Online | RT500 | Solder Lug | 4.7 Ohms | 500 W | 3.5 kV | 10 % | 10 mm | 50 mm | 158 mm | 143 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
Not Available Online | RT012-AP | ||||||||||||||||||
Not Available Online | RT012 |