P16 - Vishay / Sfernice - Potentiometers
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16NP102MAB15 TTI: P16NP102MAB15 Vishay / Sfernice Availability: 746In StockPotentiometers 1Kohms 20% Linear Plastic black | 746In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP103MAB15 TTI: P16NP103MAB15 Vishay / Sfernice Availability: 303In StockPotentiometers 10Kohms 20% Linear Plastic black | 303In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP472MAB15 TTI: P16NP472MAB15 Vishay / Sfernice Availability: 20In StockPotentiometers 4.7Kohms 20% Linear Plastic black | 20In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NM472MAB15 TTI: P16NM472MAB15 Vishay / Sfernice Availability: 229In StockPotentiometers 4.7Kohms 20% Linear | 229In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: P16NP104MAB15 TTI: P16NP104MAB15 Vishay / Sfernice Availability: 40In StockPotentiometers 100Kohms 20% Linear Plastic black | 40In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP223MAB15 TTI: P16NP223MAB15 Vishay / Sfernice Availability: 99In StockPotentiometers 22Kohms 20% Linear Plastic black | 99In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP102KAB15 TTI: P16NP102KAB15 Vishay / Sfernice Availability: 960In StockPotentiometers 1Kohms 10% Linear Plastic black | 960In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Box | |||||
Mfr: P16NP472KAB15 TTI: P16NP472KAB15 Vishay / Sfernice Availability: 60In StockPotentiometers 4.7Kohms 10% Linear Plastic black | 60In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP105MAB15 TTI: P16NP105MAB15 Vishay / Sfernice Availability: 40In StockPotentiometers 1Mohms 20% Linear Plastic black | 40In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 MOhms | Linear | 120 mW | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP223KLB15 TTI: P16NP223KLB15 Vishay / Sfernice Availability: 0In StockPotentiometers 22Kohm 10% Clockwise Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Log | 500 mW (1/2 W) | 105 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Box | |||||||||
Mfr: P16NP103KAB15 TTI: P16NP103KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 10% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP102MAB15F2 TTI: P16NP102MAB15F2 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 1K 20% A BO e3 F2 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | ||||||||||||||
Mfr: P16NM103MAB15 TTI: P16NM103MAB15 Vishay / Sfernice Potentiometers 10Kohms 20% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: P16NP101MAB15 TTI: P16NP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NM103MAB15F3 TTI: P16NM103MAB15F3 Vishay / Sfernice Availability: 0In StockPotentiometers P16 N 10K 20% A BO e3 F3, Metallic | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | IP67 | - 40 C | + 125 C | P16 | Box | ||||||||||||||
Mfr: P16NP104MAB15F2 TTI: P16NP104MAB15F2 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 100K 20% A BO e3 F2 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | ||||||||||||||
Mfr: P16NP472MAB15F2 TTI: P16NP472MAB15F2 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 4K7 20% A BO e3 F2 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | ||||||||||||||
Mfr: P16NP224MAB15 TTI: P16NP224MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1W 220Kohm 20% 150 ppm Linear | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 220 kOhms | Linear | 560 mW | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP222MAB15 TTI: P16NP222MAB15 Vishay / Sfernice Potentiometers 2.2Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP102MAB15F1 TTI: P16NP102MAB15F1 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 1K 20% A BO e3 F1 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | ||||||||||||||
Mfr: P16NP473KAB15 TTI: P16NP473KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 10% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP473MAB15 TTI: P16NP473MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP104MAB15F3 TTI: P16NP104MAB15F3 Vishay / Sfernice Availability: 0In StockPotentiometers P16 NP 100K 20% A BO e3 F3 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16 | Box | ||||||||||||||
Mfr: P16NP502KAB15 TTI: P16NP502KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 5Kohms 10% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NM103MAB15F1 TTI: P16NM103MAB15F1 Vishay / Sfernice Availability: 0In StockPotentiometers P16 N 10K 20% A BO e3 F1 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | IP67 | - 40 C | + 125 C | P16 | Box |