• Variable Resistors
  • Potentiometers

357 - Vishay / Sfernice - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
357B0202MXB251S22 Vishay
Datasheet
Mfr: 357B0202MXB251S22
TTI: 357B0202MXB251S22
Vishay / Sfernice
Availability:

0In Stock

Potentiometers 2K 20% 7/8" SINGLE TURN POT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Turret
Potentiometers
1 Gang
2 kOhms
Linear
Vertical
1 W
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
Rotary Potentiometer
1000 Hour
357
Box