• Variable Resistors
  • Potentiometers

148, 149 - Vishay / Sfernice - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 14821F0GJSX13103KA
TTI: Not Assigned
Vishay / Sfernice
Availability:

0In Stock

Potentiometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Vishay
PCB Mount
PC Pin
Modular Potentiometers
2 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
22.23 mm
Rotary Switch
Without Detent
Rotary
50000 Cycle
IP64
- 40 C
+ 125 C
148, 149
Bulk