Vishay / Sfernice - Potentiometers
4,754 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11S1Q0EJSY00504KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11A1T0AJSZ00223ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 22 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P30LL0FGS103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 300 V | 20 % | Cermet | Knurled / Slotted | 6 mm | 16 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | ||||||
Mfr: PE30LLFG472MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PE30L0FL223KFB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Blister Pack | |||||||||||||||||||||||||||
Mfr: P11S1T0AASY00103ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 9.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1T0ABSY00472MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S2V0FRSY00471MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 470 Ohms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S3Q0EJSY00472MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 3 Gang | 4.7 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S3TAAASX10201JA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 3 Gang | 200 Ohms | Linear | Horizontal | 1 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 9.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: PRV6SAAABYB25103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | ||||||||
Mfr: P11A2G0FGSY00D0070 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | Audio | 500 mW (1/2 W) | 350 V | 0.5 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||||
Mfr: P11S1A0BBSX10105KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.25 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
Mfr: P11A2C0BJSZ00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers DUAL 10K LINEAR PCB | 0In Stock | PCB Mount | Through Hole | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 70.7 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 22.23 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||
Mfr: PA16NP474MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 470Kohms 20% Linear Audio/Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 kOhms | Linear | 260 mW | 350 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
Mfr: P11A1T0AJSZ00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Bulk | |||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
Mfr: P13OAB103MAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 10Kohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Rotary Metal | IP67 | - 55 C | + 125 C | P13 | Bulk | |||||||
Mfr: P13QEJ103MLB12 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 10Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Audio | 500 mW (1/2 W) | 224 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 20 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box |