PRA100 (CNW) - Vishay / Sfernice - Resistor Networks & Arrays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRA100I3-150KBLNT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockResistor Networks & Arrays 150Kohm 0.1% 3 Resistors | 0In Stock | Reel | PRA100 (CNW) | Arrays | SMD/SMT | 150 kOhms | 0.01 % | Independent | 3 Resistor | 4 Pin | 10 PPM / C | - 55 C | + 155 C | 0612 (1632 metric) | 3 mm | 1.52 mm | 0.5 mm |