Vishay / Sfernice - Thick Film Resistors - SMD
4,833 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2TO035CR0500FTE3 TTI: D2TO035CR0500FTE3 Vishay / Sfernice Availability: 100In StockThick Film Resistors - SMD 35W 0.05ohm 1% | 100In Stock | Tube | D2TO35 | 50 mOhms | 35 W | 1 % | 700 PPM / C | - 55 C | + 175 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.5 mm (0.413 in) | 10.4 mm (0.409 in) | 4.5 mm (0.177 in) | Automotive Grade | ||||
Mfr: DTO025C10R00JTE3 TTI: DTO025C10R00JTE3 Vishay / Sfernice Availability: 15In StockThick Film Resistors - SMD 35watt 10ohm 5% | 15In Stock | Tube | DTO25 | 10 Ohms | 25 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.2 mm (0.323 in) | 7.3 mm (0.287 in) | 2.8 mm (0.11 in) | |||||
Mfr: D2TO035CR1000FTE3 TTI: D2TO035CR1000FTE3 Vishay / Sfernice Availability: 100In StockThick Film Resistors - SMD 35W 0.1ohm 1% | 100In Stock | Tube | D2TO35 | 100 mOhms | 35 W | 1 % | 250 PPM / C | - 55 C | + 175 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.5 mm (0.413 in) | 10.4 mm (0.409 in) | 4.5 mm (0.177 in) | Automotive Grade | ||||
Mfr: DTO035C100R0FRE3 TTI: DTO035C100R0FRE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - SMD DTO 35 C 100U 1% R500 E3 | 500In Stock | Tube | DTO | 100 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 500 V | 3232 | 8182 | 8.2 mm (0.323 in) | 7.3 mm (0.287 in) | 2.8 mm (0.11 in) | Automotive Grade | ||||
Mfr: D2TO035C75R00FRE3 TTI: D2TO035C75R00FRE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - SMD 35W 75ohms 1% | 500In Stock | Reel | D2TO35 | 75 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 500 V | 10.5 mm (0.413 in) | 8.8 mm (0.346 in) | 4.5 mm (0.177 in) | High Power | Non-Inductive Resistors | |||||
Mfr: DTO025C75R00FRE3 TTI: DTO025C75R00FRE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - SMD 25W 75ohms 1% | 500In Stock | Reel | DTO25 | 75 Ohms | 25 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 8.2 mm (0.323 in) | 7.2 mm (0.283 in) | 2.8 mm (0.11 in) | General Purpose | Non-Inductive Resistors | |||||
Mfr: D2TO035C44R20FRE3 TTI: D2TO035C44R20FRE3 Vishay / Sfernice Availability: 30,000In StockThick Film Resistors - SMD 44.2 OHM 1% 150PPM 35W | 30,000In Stock | Reel | D2TO35 | 44.2 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 500 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.5 mm (0.413 in) | 4.6 mm (0.181 in) | 8.8 mm (0.346 in) | High Power | Non-Inductive Resistors | |||
Mfr: D2TO035CR4700FTE3 TTI: D2TO035CR4700FTE3 Vishay / Sfernice Availability: 50In StockThick Film Resistors - SMD 35W 0.47ohm 1% | 50In Stock | Tube | D2TO35 | 470 mOhms | 35 W | 1 % | 250 PPM / C | - 55 C | + 175 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.5 mm (0.413 in) | 10.4 mm (0.409 in) | 4.5 mm (0.177 in) | Automotive Grade | ||||
Mfr: DTO025C1R000FRE3 TTI: DTO025C1R000FRE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - SMD 25W 1ohm 1% | 500In Stock | Reel | DTO25 | 1 Ohms | 25 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 8.2 mm (0.323 in) | 7.2 mm (0.283 in) | 2.8 mm (0.11 in) | General Purpose | Non-Inductive Resistors | |||||
Mfr: DTO025C250R0FRE3 TTI: DTO025C250R0FRE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - SMD DTO 25 C 250U 1% R500 E3 | 500In Stock | Reel | DTO | 250 Ohms | 25 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 3232 | 8182 | 8.2 mm (0.323 in) | 7.3 mm (0.287 in) | 2.8 mm (0.11 in) | Automotive Grade | ||||
Mfr: DTO025C500R0FRE3 TTI: DTO025C500R0FRE3 Vishay / Sfernice Availability: 500In StockThick Film Resistors - SMD 500 OHM 1% 150PPM 25W | 500In Stock | Reel | DTO25 | 500 Ohms | 25 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | TO-252 (DPAK) | TO-252 (DPAK) | 8.2 mm (0.323 in) | 2.8 mm (0.11 in) | 7.3 mm (0.287 in) | High Power | Non-Inductive Resistors | |||
Mfr: DTO025CR5000FRE3 TTI: DTO025CR5000FRE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 0.5ohms 1% TO-252 AEC-Q200 | 0In Stock | Reel | DTO25 | 500 mOhms | 25 W | 1 % | 150 PPM / C | - 55 C | + 150 C | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.2 mm (0.323 in) | 7.3 mm (0.287 in) | 2.8 mm (0.11 in) | AEC-Q200 | |||||
Mfr: D2TO035C10002FTE3 TTI: D2TO035C10002FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 10 OHM 1% PPM 35W | 0In Stock | Tube | ||||||||||||||||||
Mfr: CHP2512K78R7FBT TTI: CHP2512K78R7FBT Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 78.7 OHM 1% 2W | 0In Stock | Reel | CHP | 78.7 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.3 mm (0.248 in) | 3.3 mm (0.13 in) | 0.5 mm (0.02 in) | Military | ||||
Mfr: D2TO035C50R00FTE3 TTI: D2TO035C50R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 50 OHM 1% 150PPM 35W | 0In Stock | Tube | D2TO35 | 50 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 8.8 mm (0.346 in) | 4.5 mm (0.177 in) | Automotive Grade | Non-Inductive Resistors | |||
Mfr: CHP2208K15R0FBT TTI: CHP2208K15R0FBT Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 2208 15ohms 1% 100ppm | 0In Stock | Reel | CHP | 15 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2208 | 5520 | 5.53 mm (0.218 in) | 2.05 mm (0.081 in) | 0.5 mm (0.02 in) | |||||
Mfr: D2TO035C100R0FTE3 TTI: D2TO035C100R0FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 35W 100ohm 1% | 0In Stock | Tube | D2TO35 | 100 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.5 mm (0.413 in) | 10.4 mm (0.409 in) | 4.5 mm (0.177 in) | Automotive Grade | ||||
Mfr: D2TO035C1R000FRE3 TTI: D2TO035C1R000FRE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 1 OHM 1% 150PPM 35W | 0In Stock | Reel | D2TO35 | 1 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 175 C | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.5 mm (0.413 in) | 10.4 mm (0.409 in) | 4.5 mm (0.177 in) | ||||||
Mfr: DTO035C47R00JRE3 TTI: DTO035C47R00JRE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD DTO 35 C 47U 5% R500 E3 | 0In Stock | Bulk | DTO | 47 Ohms | 35 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 500 V | 3232 | 8182 | 8.2 mm (0.323 in) | 7.3 mm (0.287 in) | 2.8 mm (0.11 in) | Automotive Grade | ||||
Mfr: DTO035C1R000FRE3 TTI: DTO035C1R000FRE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD DTO 35 C 1U 1% R500 E3 | 0In Stock | Reel | DTO | 1 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 500 V | 3232 | 8182 | 8.2 mm (0.323 in) | 7.3 mm (0.287 in) | 2.8 mm (0.11 in) | Automotive Grade | ||||
Mfr: CHPHT0805K10R0FGT TTI: CHPHT0805K10R0FGT Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 20mW 10ohms 1% 230 C Op Temp | 0In Stock | Reel | CHPHT | 10 Ohms | 20 mW (1/50 W) | 1 % | 100 PPM / C | - 55 C | + 230 C | 150 V | 0805 | 1913 | 1.85 mm (0.073 in) | 1.25 mm (0.049 in) | 0.38 mm (0.015 in) | High Temperature | Wrap-Around Termination | |||
Mfr: CHPHT0805K3011FGT TTI: CHPHT0805K3011FGT Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 3.01K OHM 1% 100PPM | 0In Stock | Reel | CHPHT | 3.01 kOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 230 C | 150 V | 0805 | 1913 | 1.85 mm (0.073 in) | 1.25 mm (0.049 in) | 0.38 mm (0.015 in) | High Temperature | Wrap-Around Termination | |||
Mfr: D2TO035C18001FTE3 TTI: D2TO035C18001FTE3 Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - SMD 18 OHM 1% 35W | Not Available Online | Tube | ||||||||||||||||||
Mfr: D2TO035C10R00FRE3 TTI: D2TO035C10R00FRE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD 35 OHM 1% 250PPM 35W | 0In Stock | Reel | D2TO35 | 10 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 8.8 mm (0.346 in) | 4.5 mm (0.177 in) | Automotive Grade | Non-Inductive Resistors | |||
Mfr: D2TO035S1R000FRE3 TTI: D2TO035S1R000FRE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD D2TO 35 S 1U 1% R500 e3 | 0In Stock | Reel | D2TO35S | 1 Ohms | 35 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 500 V | 10.4 mm (0.409 in) | 10.5 mm | 4.6 mm (0.181 in) | General Purpose |