Vishay / Sfernice - Planar Resistors - Chassis Mount
2,492 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPS0300H47R0JB TTI: LPS0300H47R0JB Vishay / Sfernice Availability: 56In Stock105 On Order Expected 02-Mar-27 Planar Resistors - Chassis Mount 300watts 47ohms 5% 12kV | 56In Stock105 On Order Expected 02-Mar-27 | 47 Ohms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Kit | LPS300H47R0JB | ||||
Mfr: RCH50S22R00JS06 TTI: RCH50S22R00JS06 Vishay / Sfernice Availability: 3,605In StockPlanar Resistors - Chassis Mount 50W 22ohm 5% | 3,605In Stock | 22 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RPS0500DH1000JB TTI: RPS0500DH1000JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 250watt 100ohm 5% 150ppm 5000volts | 15In Stock | 100 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Kit | |||||
Mfr: LPSA300H1000JB TTI: LPSA300H1000JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 300W 100ohms 5% Dielectric 12kV | 15In Stock | 100 Ohms | 300 W | 5 kV | 5 % | Screw | 64.7 mm | 60 mm | 25.2 mm | Power Resistor | - 55 C | + 120 C | LPSA 300 | AEC-Q200 | Box | |||||
Mfr: LPS0600H10R0JB TTI: LPS0600H10R0JB Vishay / Sfernice Availability: 105In StockPlanar Resistors - Chassis Mount 600watts 10ohms 5% 12kV | 105In Stock | 10 Ohms | 600 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Kit | LPS600H10R0JB | ||||
Mfr: LPS0600H1000JB TTI: LPS0600H1000JB Vishay / Sfernice Availability: 14In StockPlanar Resistors - Chassis Mount 600watts 100ohms 5% 12kV | 14In Stock | 100 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Kit | LPS600H1000JB | ||||
Mfr: RTOP200V4R70JB TTI: RTOP200V4R70JB Vishay / Sfernice Availability: 270In StockPlanar Resistors - Chassis Mount 200watts 4.7ohms 5% | 270In Stock | 4.7 Ohms | 200 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: RCH50S10001JS06 TTI: RCH50S10001JS06 Vishay / Sfernice Availability: 1In StockPlanar Resistors - Chassis Mount 50W 10Kohm 5% | 1In Stock | 10 kOhms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: LPS0600H3R00JB TTI: LPS0600H3R00JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 3 OHM 5% 300PPM 600W | 15In Stock | 3 Ohms | 600 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 155 C | LPS 600 | Box | ||||||
Mfr: LPS0600H2R00JB TTI: LPS0600H2R00JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 2 OHM 5% 300PPM 600W | 15In Stock | 2 Ohms | 600 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 155 C | LPS 600 | Box | ||||||
Mfr: RPS0500DH1001JB TTI: RPS0500DH1001JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 500watt 1Kohms 5% | 15In Stock | 1 kOhms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Kit | |||||
Mfr: LPS1100H1000JB TTI: LPS1100H1000JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 1100watts 100ohms 5% | 15In Stock | 100 Ohms | 1.1 kW | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 200 C | LPS 1100 | Box | |||||
Mfr: LPS0800H2200JB TTI: LPS0800H2200JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 220 OHM 5% 150PPM 800W | 15In Stock | 220 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 175 C | LPS 800 | Box | ||||||
Mfr: RCH50S4R700JS06 TTI: RCH50S4R700JS06 Vishay / Sfernice Availability: 50In StockPlanar Resistors - Chassis Mount 50W 4.7ohm 5% | 50In Stock | 4.7 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RPS0500DLR240KB TTI: RPS0500DLR240KB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 24 OHM 10% 500W | 15In Stock | 240 mOhms | 500 W | 5 kV | 10 % | Screw | 300 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Bulk | |||||
Mfr: RTOP100V7501FB TTI: RTOP100V7501FB Vishay / Sfernice Availability: 10In StockPlanar Resistors - Chassis Mount 7.5K OHM 1% 150PPM 100W | 10In Stock | 7.5 kOhms | 100 W | 1.5 kV | 1 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: LPS0800H1R00JB TTI: LPS0800H1R00JB Vishay / Sfernice Availability: 0In Stock2 On Order Expected 13-Jan-27 Planar Resistors - Chassis Mount 800watts 1ohms 5% 12kV | 0In Stock2 On Order Expected 13-Jan-27 | 1 Ohms | 800 W | 5 kV | 5 % | Screw | 500 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Kit | LPS800H1R00JB | ||||
Mfr: RTOP200V7002GB TTI: RTOP200V7002GB Vishay / Sfernice Availability: 0In Stock20 On Order Expected 13-Jan-27 Planar Resistors - Chassis Mount 70K OHM 2% 150PPM 200W | 0In Stock20 On Order Expected 13-Jan-27 | 70 kOhms | 200 W | 1.5 kV | 2 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: RCH25V120R0JS06 TTI: RCH25V120R0JS06 Vishay / Sfernice Availability: 0In Stock50 On Order Expected 30-Dec-26 Planar Resistors - Chassis Mount 120 OHM 5% 200PPM 25W | 0In Stock50 On Order Expected 30-Dec-26 | Bulk | ||||||||||||||||||
Mfr: RTOP200VR470JB TTI: RTOP200VR470JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount .47 OHM 5% 300PPM 200W | 0In Stock | 470 mOhms | 200 W | 1.5 kV | 5 % | Screw | 300 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||
Mfr: RPH100V330R0JB TTI: RPH100V330R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 330 OHM 5% 150PPM 100W | 0In Stock | 330 Ohms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RPH100 | Box | |||||
Mfr: RTOP200V4702JB TTI: RTOP200V4702JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 47K OHM 5% 150PPM 200W | 0In Stock | 47 kOhms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||
Mfr: LPS0800H47R0JB TTI: LPS0800H47R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800watts 47ohms 5% 12kV | 0In Stock | 47 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Box | LPS800H47R0JB | ||||
Mfr: RCH05S10003FS06 TTI: RCH05S10003FS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1M OHM 5W 1% | 0In Stock | 1 MOhms | 5 W | 160 V | 1 % | Solder Lug | 16.6 mm | 9 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | ||||||
Mfr: LPS0300H1000JB TTI: LPS0300H1000JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 100ohms 5% 12kV | 0In Stock | 100 Ohms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Box | LPS300H1000JB |