P9 - Vishay / Sfernice - Potentiometers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P9A2R100FISX1103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A1R100FISX1103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 10K 20% | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A2R100FISX1102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1K 20% / 1K 20% | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A1X100FGKX1103KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 10Kohms 10% | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A1X000DFRX1502ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 5K 20% | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 10 V | 20 % | Conductive Plastic | 1 Turn | Smooth | 3.5 mm | 15 mm | No Switch | Without Detent | Rotary | 25000 Cycle | - 55 C | + 100 C | P9 | Bulk | |||||
Mfr: P9A1R100FISX1102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A2R100FISX1102ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1K 20% | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 1 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 10 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | - 55 C | + 100 C | P9 | Bulk | |||||
Mfr: P9A1RFISX1BB2102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1K 20% | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 10 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | - 55 C | + 100 C | P9 | Bulk | |||||
Mfr: P9A2R100FISX1503MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 50K 20% / 50K 20% | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A2X000DFRX1103ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 10K 20% | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Log | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth | 3.5 mm | 15 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A1RFISX1BB2503MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 10 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | - 55 C | + 100 C | P9 | ||||||
Mfr: P9A2R000FISX1103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 10K 20% / 10K 20% | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A2X000DFRX1502MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 5K 20% | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 5 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth | 3.5 mm | 15 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk | ||||
Mfr: P9A1R100FISX1503MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 50 VAC, 10 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 25000 Cycle | IP64 | - 55 C | + 100 C | P9 | Bulk |