Vishay / Sfernice - Potentiometers
1,525 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Box | ||||||||||||||||||||||||||||
Mfr: P30LL0FLS103KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 10Kohms 10% 25mm Slotted | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | Heavy Duty | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Bulk | ||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Audio | 250 mW (1/4 W) | 23.5 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Box | ||||||||||
Mfr: P11S1T0AASX00223MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P11S 1 T 0 AA S X00 22K 20% A E3 | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 22 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 9.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||||
Mfr: P11S1Q0EBSY00T2417 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm Pnl Potentmtr Cermet | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | Linear | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||||||
Mfr: P16BP101MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P16BP104MAB15 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 100Kohms 20% Linear Plastic Blue | Not Available Online | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P16BP472MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | Knob Potentiometer | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | Smooth | 200000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||||||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 47 kOhms | 1.5 W | 20% | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||||
Mfr: P16RP102MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P16RP104MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P16WP101MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P16WP102MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P16FNM222KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 2K2 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: M61P105KT20T607 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 P 1M 10% T607 TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 MOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | ||||||||||||||
Mfr: M61X103KT20 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 X 10K 10% TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | ||||||||||||||
Mfr: TSM41YL204KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YL 200K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 200 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 223 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 MOhms | Linear | Vertical | 50 mW (1/20 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 MOhms | Linear | Vertical | 50 mW (1/20 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 Ohms | Linear | Vertical | 1 W | 6.85 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 Ohms | Linear | Vertical | 1 W | 6.85 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box |