Vishay / Sfernice - Potentiometers
1,525 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | Box | ||||||||||||||||||||
Mfr: P11S3BBAPFX00T1847 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers CUSTOMER SPECIFIC 50Kohm 10% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 3 Gang | 1 W | 350 V | Cermet | 1 Turn | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||||||
Mfr: P30LS0GJS102KAG222 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 300 V | 10 % | Cermet | Knurled / Slotted | 22 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | ||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | P10 | Bulk | |||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
Mfr: P11S6A0APRY00T2337 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers Custom Shaft Cermet | Not Available Online | PCB Mount | Through Hole | Modular Potentiometers | 6 Gang | 23 kOhms | Linear | 1 W | Cermet | 1 Turn | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||||||||||
Mfr: P11A2C0BJSZ00T2416 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm SNGL PNL CTRL Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 6.35 mm (1/4 in) | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | |||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 4 Gang | 10 kOhms | Linear | 100 mW (1/10 W) | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | No Switch | Without Detent | Modular Potentiometer | 2000000 Cycle | IP64 | - 55 C | + 125 C | P11L | Bulk | ||||||
Mfr: P13SMNFGS472MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 84 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 350 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box |