Vishay / Sfernice - Potentiometers
1,525 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 10 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 350 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Bulk | ||||||||||||||||||||
Mfr: P11S2V0FLSY00R0037 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P11S 2 V 0 FL S Y00 R00037 E | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | Linear | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||||
Mfr: PE30MEFP103MLB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 10Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Bulk | |||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Switch | Rotary Metal | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box | ||||||||
Mfr: P13SMNFGS102MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 1Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Bulk | |||||
Mfr: P13SMNFRS471MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 470ohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
Mfr: PE30L0AP102JABG252 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3W 1Kohm 5% | 0In Stock | Panel Mount | PE30 | Bulk | |||||||||||||||||||||||||
Mfr: PRV6SAAAJXB25502MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1.5watt 5Kohms 20% | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1.5 W | 86.6 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | ||||
Mfr: P13SMNFRS102MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 1Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 38.7 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Conductive Plastic Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | PRV6 | Box | |||||||
Mfr: P13SMNFRS472MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 84 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | |||||||||
Mfr: P11A2F0GGSZ00T1434 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm Audio Conductive Plastic | 0In Stock | PCB Mount | Through Hole | Modular Potentiometers | 2 Gang | Audio | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | |||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE60 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Metal | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary | PE30 | Bulk |