Vishay / Sfernice - Potentiometers
1,525 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||
Mfr: P11S1V0FLSY00503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 50Kohm 10% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 224 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Blister Pack | ||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 220 Ohms | Linear | 3 W | 25.7 V | 10 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Blister Pack | |||||||||||||
Mfr: P13OAB103MAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 10Kohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Rotary Metal | IP67 | - 55 C | + 125 C | P13 | Bulk | |||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 MOhms | Linear | 120 mW | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box | ||||||||||
Mfr: P11A2C0BJSZ00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers DUAL 10K LINEAR PCB | 0In Stock | PCB Mount | Through Hole | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 70.7 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 22.23 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
Mfr: PE30L0FR222KAB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3W 2.2Kohms 10% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 3 W | 81.2 V | 10 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 70.7 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box | ||||||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 100 Ohms | Linear | 3 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | 8 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | PE60 | Bulk | |||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Audio | 250 mW (1/4 W) | 74 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | ||||||||||
Mfr: P11A1T0APRZ00T1323 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10K 20% | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Blister Pack | ||||||||||||||||||||
Mfr: P11P1F0GJSY00501KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 500ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | |||||||||
Mfr: P11S2V0FHSY00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 0.6W 10K ohms 20% 350V | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||
Mfr: P11P1F0GGSY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | |||||
Mfr: P11L2V0FLSY00502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 12.5mm Dual 5K10% 6mm slotted shaft | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 5 kOhms | Linear | 100 mW (1/10 W) | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 2000000 Cycle | IP64 | - 55 C | + 125 C | P11L | Bulk | |||||
Mfr: P16SNP103MLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Log | Horizontal | 500 mW (1/2 W) | 70.7 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Bulk | ||||||
Mfr: P16BP222MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
Mfr: P16NM222KAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohms 10% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Bulk |