S3F - Vishay / Sfernice - Surface Mount Fuses
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0.00724 A2 sec | 0402 | - 25 C | + 125 C | 95 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 0.3177 A2 sec | 0603 | - 25 C | + 125 C | 20 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 0.03763 A2 sec | 0402 | - 25 C | + 125 C | 22.5 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 4 A | 32 VDC | 0.5348 A2 sec | 0603 | - 25 C | + 125 C | 13 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 1.6 A | 32 VDC | 0.01672 A2 sec | 0402 | - 25 C | + 125 C | 46 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 0.062 A2 sec | 1206 | - 25 C | + 125 C | 145.5 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 500 mA | 32 VDC | 0.00317 A2 sec | 0402 | - 25 C | + 125 C | 380 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 0.7726 A2 sec | 0603 | - 25 C | + 125 C | 10 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 1.710 A2 sec | 1206 | - 25 C | + 125 C | 13 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 2 A | 32 VDC | 0.1176, A2 sec | 0603 | - 25 C | + 125 C | 32 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 500 mA | 50 VDC | 0.0088 A2 sec | 0603 | - 25 C | + 125 C | 260 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 1.5 A | 63 VDC | 0.141 A2 sec | 1206 | - 25 C | + 125 C | 83 mOhms | Reel | ||||||
Mfr: S3F060332V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 2.5A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.1807 A2s | - 25 C | + 125 C | 25.5 mOhms | Reel | |||||
Mfr: S3F120632V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 32V 3A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 50 A | 0.639 A2s | - 25 C | + 125 C | 26 mOhms | Reel | |||||
Mfr: S3F120663V1A25TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 63V 1.25A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.25 A | 63 VDC | 50 A | 0.094 A2s | - 25 C | + 125 C | 90 mOhms | Reel | |||||
Mfr: S3F040232V1A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 1.5A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.5 A | 32 VDC | 35 A | 0.01356 A2s | - 25 C | + 125 C | 51 mOhms | Reel | |||||
Mfr: S3F040232V3A15TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 3.15A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 3.15 A | 32 VDC | 35 A | 0.06304 A2s | - 25 C | + 125 C | 19 mOhms | Reel | |||||
Mfr: S3F040232V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 4A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 35 A | 0.0896 A2s | - 25 C | + 125 C | 16 mOhms | Reel | |||||
Mfr: S3F060332V1A60TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 1.6A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.6 A | 32 VDC | 50 A | 0.0817 A2s | - 25 C | + 125 C | 46 mOhms | Reel | |||||
Mfr: S3F120632V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 32V 4A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | 1.109 A2s | - 25 C | + 125 C | 18 mOhms | Reel | |||||
Mfr: S3F040232V2A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 2A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 2 A | 32 VDC | 35 A | 0.01983 A2s | - 25 C | + 125 C | 33 mOhms | Reel | |||||
Mfr: S3F040232V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 3A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 35 A | 0.05427 A2s | - 25 C | + 125 C | 20 mOhms | Reel | |||||
Mfr: S3F040232VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 0.8A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 800 mA | 32 VDC | 35 A | 0.00532 A2s | - 25 C | + 125 C | 120 mOhms | Reel | |||||
Mfr: S3F060332V1A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 1A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1 A | 32 VDC | 50 A | 0.0211 A2s | - 25 C | + 125 C | 84.5 mOhms | Reel | |||||
Mfr: S3F060332V1A25TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 1.25A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.25 A | 32 VDC | 50 A | 0.0472 A2s | - 25 C | + 125 C | 63 mOhms | Reel |
- 1
- 2