S2F - Vishay / Sfernice - Surface Mount Fuses
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 32 VDC | 0.00317 A2 sec | 0402 | - 25 C | + 125 C | 340 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 63 VDC | 0.011 A2 sec | 1206 | - 25 C | + 125 C | 517 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 50 VDC | 0.005 A2 sec | 0603 | - 25 C | + 125 C | 290 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0.016 A2 sec | 0603 | - 25 C | + 125 C | 84 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 0.037 A2 sec | 0603 | - 25 C | + 125 C | 50.5 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 0.082 A2 sec | 0603 | - 25 C | + 125 C | 20 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 0.966 A2 sec | 1206 | - 25 C | + 125 C | 12 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 0.034 A2 sec | 1206 | - 25 C | + 125 C | 132 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 2 A | 63 VDC | 0.181 A2 sec | 1206 | - 25 C | + 125 C | 40.5 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 0.351 A2 sec | 1206 | - 25 C | + 125 C | 31.5 mOhms | Reel | ||||||
Mfr: S2F040232V1A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 1A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1 A | 32 VDC | 50 A | 0.00724 A2s | - 25 C | + 125 C | 95 mOhms | Reel | |||||
Mfr: S2F040232V2A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 2A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2 A | 32 VDC | 50 A | 0.044 A2s | - 25 C | + 125 C | 33 mOhms | Reel | |||||
Mfr: S2F040232VA315TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 0.315A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 315 mA | 32 VDC | 50 A | 0.00203 A2s | - 25 C | + 125 C | 690 mOhms | Reel | |||||
Mfr: S2F060332V1A60TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 1.60A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1.6 A | 32 VDC | 50 A | 0.041 A2s | - 25 C | + 125 C | 45 mOhms | Reel | |||||
Mfr: S2F060332VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 0.8A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 800 mA | 32 VDC | 50 A | 0.014 A2s | - 25 C | + 125 C | 132 mOhms | Reel | |||||
Mfr: S2F040232V1A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 1.5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1.5 A | 32 VDC | 50 A | 0.01356 A2s | - 25 C | + 125 C | 45 mOhms | Reel | |||||
Mfr: S2F060332V1A25TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 1.25A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 1.25 A | 32 VDC | 50 A | 0.027 A2s | - 25 C | + 125 C | 63 mOhms | Reel | |||||
Mfr: S2F060332V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 4A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | 0.239 A2s | - 25 C | + 125 C | 13 mOhms | Reel | |||||
Mfr: S2F120632V7A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 1206 32V 7A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 7 A | 32 VDC | 50 A | 3.25 A2s | - 25 C | + 125 C | 7.5 mOhms | Reel | |||||
Mfr: S2F040232V3A15TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 3.15A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3.15 A | 32 VDC | 50 A | 0.6304 A2s | - 25 C | + 125 C | 18 mOhms | Reel | |||||
Mfr: S2F040232V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 4A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | 0.0896 A2s | - 25 C | + 125 C | 12 mOhms | Reel | |||||
Mfr: S2F060332V3A15TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 3.15A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3.15 A | 32 VDC | 50 A | 0.089 A2s | - 25 C | + 125 C | 19 mOhms | Reel | |||||
Mfr: S2F040232V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 2.5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.055 A2s | - 25 C | + 125 C | 25 mOhms | Reel | |||||
Mfr: S2F040232VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 0.8A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 800 mA | 32 VDC | 50 A | 0.00532 A2s | - 25 C | + 125 C | 100 mOhms | Reel | |||||
Mfr: S2F060332V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 2.5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.055 A2s | - 25 C | + 125 C | 24.5 mOhms | Reel |
- 1
- 2