Vishay / Sfernice - Surface Mount Fuses
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 500 mA | 32 VDC | 0.00317 A2 sec | 0402 | - 25 C | + 125 C | 380 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 0.7726 A2 sec | 0603 | - 25 C | + 125 C | 10 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 1.710 A2 sec | 1206 | - 25 C | + 125 C | 13 mOhms | Reel | ||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 1.25 A | 32 VDC | 0.056 A2 sec | - 25 C | + 125 C | 54 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 0.229 A2 sec | - 25 C | + 125 C | 21.5 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 2 A | 32 VDC | 0.115 A2 sec | - 25 C | + 125 C | 27 mOhms | Reel | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 32 VDC | 0.00317 A2 sec | 0402 | - 25 C | + 125 C | 340 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 63 VDC | 0.011 A2 sec | 1206 | - 25 C | + 125 C | 517 mOhms | Reel | ||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 7 A | 32 VDC | 10.17 A2 sec | - 25 C | + 125 C | 7.5 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0.026 A2 sec | - 25 C | + 125 C | 67 mOhms | Reel | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 50 VDC | 0.005 A2 sec | 0603 | - 25 C | + 125 C | 290 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0.00724 A2 sec | 0402 | - 25 C | + 125 C | 95 mOhms | Reel | ||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 0.933 A2 sec | - 25 C | + 125 C | 23 mOhms | Reel | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0.016 A2 sec | 0603 | - 25 C | + 125 C | 84 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 0.037 A2 sec | 0603 | - 25 C | + 125 C | 50.5 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 0.03763 A2 sec | 0402 | - 25 C | + 125 C | 22.5 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 4 A | 32 VDC | 0.5348 A2 sec | 0603 | - 25 C | + 125 C | 13 mOhms | Reel | ||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 1.285 A2 sec | - 25 C | + 125 C | 27 mOhms | Reel | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 0.134 A2 sec | - 25 C | + 125 C | 163.5 mOhms | Reel | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 0.081 A2 sec | - 25 C | + 125 C | 42 mOhms | Reel | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 0.082 A2 sec | 0603 | - 25 C | + 125 C | 20 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 0.966 A2 sec | 1206 | - 25 C | + 125 C | 12 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 0.034 A2 sec | 1206 | - 25 C | + 125 C | 132 mOhms | Reel | ||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 2 A | 63 VDC | 0.181 A2 sec | 1206 | - 25 C | + 125 C | 40.5 mOhms | Reel | ||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 1.6 A | 32 VDC | 0.01672 A2 sec | 0402 | - 25 C | + 125 C | 46 mOhms | Reel |