F1772-4200 - Vishay / Roederstein - Safety Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17725104260 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 1 uF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.3 mm | 34.8 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 19.5 mm | F1772-4200 | |||||||||
Mfr: F17725104200 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 1 uF | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.3 mm | 32.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 17.8 mm | F1772-4200 | |||||||||
Mfr: F17724104204 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 100 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 8.3 mm | F1772-4200 |