Vishay / Roederstein - Safety Capacitors
1,014 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: F17103151000 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 0.015uF 250V 20% | Not Available Online | 15 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 13.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 7.3 mm | F1710 | Bulk | ||||
Mfr: F17724683000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | X2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 14.3 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 14.5 mm | F1772-3 300 V-X2 | Bulk | ||||
Mfr: F17724683015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 14.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 14.5 mm | F1772-3 300 V-X2 | |||||||
0In Stock | 1.5 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | |||||||||
Mfr: WKO101KCPCF0KR TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 100pF 10% Y5S | Not Available Online | 100 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | |||||||
0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F17734332900 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 330 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F1773 | Reel | |||||||
Mfr: F17103331030 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors | Not Available Online | 33 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26.3 mm | 14.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | |||||||
Mfr: WKP472MCPERYKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 4.7 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Reel | |||||||
Mfr: F17724102901 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 10% 310V AEC-Q200 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | AEC-Q200 | Reel | |||
Mfr: WKP222MCPERUKR TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 2200pF 500volts 20% | Not Available Online | 2.2 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Reel | |||||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | ||||||||||||||
0In Stock | 1 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | ||||||
0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 19.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | |||||
Mfr: WKP331MCPEF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 330pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 330 pF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
0In Stock | 47 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 68 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 8.3 mm | F1772 | ||||||||
0In Stock | 680 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
0In Stock | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | |||||||
0In Stock | 22 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | ||||||||||||
0In Stock | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk |