Vishay / Roederstein - Safety Capacitors
1,014 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17103471000 TTI: F17103471000 Vishay / Roederstein Availability: 300In StockSafety Capacitors 0.047uF 250V 20% | 300In Stock | 47 nF | Y2 | 250 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 8.3 mm | F1710 | Bulk | |||||
Mfr: F17103101030 TTI: F17103101030 Vishay / Roederstein Availability: 6,600In StockSafety Capacitors 0.01uF 250V 20% | 6,600In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | |||||
Mfr: F17102681000 TTI: F17102681000 Vishay / Roederstein Availability: 2,055In StockSafety Capacitors 6800pF 250V 20% | 2,055In Stock | 6.8 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 5.3 mm | F1710 | Bulk | BFC233862682 | |||||||||
Mfr: F17723332000 TTI: F17723332000 Vishay / Roederstein Availability: 24In StockSafety Capacitors .033uF 310Vac 10% X2 | 24In Stock | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F17725102030 TTI: F17725102030 Vishay / Roederstein Availability: 0In Stock2,120 On Order Expected Safety Capacitors 1uF 310Vac 10% X2 | 0In Stock2,120 On Order Expected | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | |||||
0In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||||
Mfr: F1778410M2FCB0 TTI: F1778410M2FCB0 Vishay / Roederstein Availability: 0In Stock3,050 On Order Expected 29-Dec-26 Safety Capacitors 0.1uF 310V 10% | 0In Stock3,050 On Order Expected 29-Dec-26 | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 6.4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12.5 mm | F1778 | Bulk | |||||
Mfr: F17724472030 TTI: F17724472030 Vishay / Roederstein Availability: 0In Stock1,775 On Order Expected 26-Oct-26 Safety Capacitors .47uF 310Vac 10% X2 | 0In Stock1,775 On Order Expected 26-Oct-26 | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | |||||
Mfr: WKO222MCPCJ0KR TTI: WKO222MCPCJ0KR Vishay / Roederstein Availability: 0In Stock7,000 On Order Expected 30-Jul-27 Safety Capacitors 440volts 2200pF 20% | 0In Stock7,000 On Order Expected 30-Jul-27 | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | ||||||||
Mfr: F17724222900 TTI: F17724222900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: F17724102004 TTI: F17724102004 Vishay / Roederstein Availability: 0In Stock6,000 On Order Expected Safety Capacitors .1UF 310V 10% | 0In Stock6,000 On Order Expected | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: F17102221000 TTI: F17102221000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 2200pF 250V 20% | 0In Stock | 2.2 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: WYO222MCMBF0KR TTI: WYO222MCMBF0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 250VAC 2200pF 20% | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | ||||||||
Mfr: F1778410K2FCB0 TTI: F1778410K2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 310V 10% 15mm Lead Space | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 6.4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 12.5 mm | F1778 | Bulk | ||||
0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | ||||||
0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | ||||||
Mfr: F17725152030 TTI: F17725152030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
Mfr: F17724222030 TTI: F17724222030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: F17725152000 TTI: F17725152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
Mfr: F17724102030 TTI: F17724102030 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .1uF 310Vac 10% X2 | Not Available Online | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 X2 | Bulk | |||||
Mfr: F1778415K2FCB0 TTI: F1778415K2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .15UF 310V 20% | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
Mfr: F17734222000 TTI: F17734222000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.22uF 253V 10% | 0In Stock | 220 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
Mfr: F17734332000 TTI: F17734332000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.33uF 253V 10% | 0In Stock | 330 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
Mfr: F17734152000 TTI: F17734152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.15uF 253V 10% | 0In Stock | 150 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
Mfr: F17733102000 TTI: F17733102000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.01uF 250V 20% | 0In Stock | 10 nF | X2 | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk |